Schneider Electric Harmony XVB Series Red Flashing Effect Beacon Unit, Xenon Bulb 24V ac/dc, AC/DC, IP65
- RS Stock No.:
- 609-0920
- Distrelec Article No.:
- 303-04-891
- Mfr. Part No.:
- XVBC8B4
- Manufacturer:
- Schneider Electric
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 609-0920
- Distrelec Article No.:
- 303-04-891
- Mfr. Part No.:
- XVBC8B4
- Manufacturer:
- Schneider Electric
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schneider Electric | |
| Series | Harmony XVB | |
| Product Type | Beacon Unit | |
| Component Type | Beacon | |
| Multifunction | No | |
| Current Type | AC/DC | |
| Light Effect | Flashing | |
| Current Consumption | 17mA | |
| Mount Type | Base | |
| Lens Colour | Red | |
| Lamp Included | Yes | |
| Terminal Type | Screw | |
| Bulb Type | Xenon | |
| Maximum Supply Voltage | 24V ac/dc | |
| Minimum Operating Temperature | -25°C | |
| Maximum Operating Temperature | 50°C | |
| Standards/Approvals | IEC | |
| Height | 157mm | |
| Hazardous Area Certification | No | |
| IP Rating | IP65 | |
| Base Diameter | 70mm | |
| Housing Colour | Black | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
Series Harmony XVB | ||
Product Type Beacon Unit | ||
Component Type Beacon | ||
Multifunction No | ||
Current Type AC/DC | ||
Light Effect Flashing | ||
Current Consumption 17mA | ||
Mount Type Base | ||
Lens Colour Red | ||
Lamp Included Yes | ||
Terminal Type Screw | ||
Bulb Type Xenon | ||
Maximum Supply Voltage 24V ac/dc | ||
Minimum Operating Temperature -25°C | ||
Maximum Operating Temperature 50°C | ||
Standards/Approvals IEC | ||
Height 157mm | ||
Hazardous Area Certification No | ||
IP Rating IP65 | ||
Base Diameter 70mm | ||
Housing Colour Black | ||
- COO (Country of Origin):
- FR
Schneider Electric XVBC8B4
This red illuminated unit is designed to be connected with base to create complete tower light. Its flash discharge tube offers a strobe light, allowing it to clearly display the status of your machines. In applications such as automotive, machine tool, material handling, packaging, assembly stations, conveyors. It is impact resistant, dust resistant, water resistant and vibration resistant thanks to its IP66. It makes it ideal for operation in harsh environments.
Schneider Electric Harmony XVBC Series of Modular Beacons and Tower Lights
Available as full devices or modules, which can be individually combined, Schneider Electric present the user friendly XVBC Series range. Covering every application due to the easy mounting, customisation of products and the various combinations, they are a multi-purpose solution in visual and acoustic signalling towers.
Various states of operation can be indicated, such as: Start, Stop, Fault, Call technical staff and no material. Also offering a high degree of protection, extra brightness and reliability they can be adapted to any type of environment. Designed to provide high performance, simple set up and a choice of units they can be constructed up to a maximum of 5 lens units (or 4 lights and 1 sounder), with 6 colours available.
Features & Benefits
• 'LED Protected' technology offering 100,000 hours maintenance free lighting
• Connector with removable base, axial or side cable entry
• Locking ring for assembly and fixing
• 3 types of light source
• Available as incandescent (bulbs must be ordered separately) or LED modules
• Buzzers available with intermittent or continuous tone
• All units have an operating temperature range of -25 to +50 °C (apart from the static lens units without lamps -25 to +70 °C)
• Long distance signalling 35 to 50m
Protection ratings & safety features
• High degree of protection: IP66
• International standards: CE, UL, CCC, CSA, Ghost
Applications
Loud, dangerous and busy environments often call for modular beacons and tower lights, from health & safety to preventing damage to machinery there are many applications. Below are some of the applications for the XVB Series:
• Assembly lines
• Mobile loads (travelling cranes, trolleys etc.)
• Motorway tolls
• Cash registers
• Distribution switchboards
• Alarms
Note
Bulbs, base and covers need to be ordered separately for mounting, accessories such as tubes and tube covers are also available for raising the beacons height.
Approvals
UL listed, CSA certified
Related links
- Schneider Electric Harmony XVB Series Red Flashing Effect Beacon Unit AC/DC, IP65
- Schneider Electric Harmony XVB Series Amber Flashing Effect Beacon Unit AC/DC, IP65
- Schneider Electric Harmony XVB Series Red Flashing Effect Beacon Unit AC/DC, IP65
- Schneider Electric Harmony XVB Series Red Flashing Effect Beacon Unit Incandescent Bulb 24V ac/dc IP65
- Schneider Electric Harmony XVB Series Yellow Flashing Effect Beacon Unit Xenon Bulb DC, IP65
- Schneider Electric Harmony XVB Series Red Flashing Effect Beacon Unit AC, IP65
- Schneider Electric Harmony XVB Series Amber Flashing Effect Beacon Unit AC/DC, IP65
- Schneider Electric Harmony XVB Series Amber Flashing Effect Beacon Unit LED Bulb 24V ac/dc IP65
