- RS Stock No.:
- 883-7071
- Mfr. Part No.:
- 1011-026-0205
- Manufacturer:
- Deutsch
1060 In stock for delivery within 2 working days
Added
Price Each (In a Pack of 5)
€1.836
(exc. VAT)
€2.258
(inc. VAT)
Units | Per unit | Per Pack* |
5 - 45 | €1.836 | €9.18 |
50 - 95 | €1.748 | €8.74 |
100 + | €1.652 | €8.26 |
*price indicative |
- RS Stock No.:
- 883-7071
- Mfr. Part No.:
- 1011-026-0205
- Manufacturer:
- Deutsch
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- US
Product Details
DT Series Mounting Clips
From Deutsch, a range of mounting clips for DT series connectors.
Available in this Range:
• Stock No: 883-7065 is a side mount clip for use with 12W 2,3,4 and 6 Pole DT, TM and DTP connectors
• Stock No: 883-7074 is straight mount lip for 8W DT connectors
• Stock No: 883-7077 is a mount clip for 12W 2,3,4 and 6 Pole DT, DTM and DTP connectors
• Stock No: 883-7071 is a grey mount clip for 12W 2,3,4 and 6 pole DT, DTM and DTP connectors
• Stock No: 883-7080 is a black mount clip for 12W 2,3,4 and 6 pole DT, DTM and DTP connectors
• Stock No: 883-7065 is a side mount clip for use with 12W 2,3,4 and 6 Pole DT, TM and DTP connectors
• Stock No: 883-7074 is straight mount lip for 8W DT connectors
• Stock No: 883-7077 is a mount clip for 12W 2,3,4 and 6 Pole DT, DTM and DTP connectors
• Stock No: 883-7071 is a grey mount clip for 12W 2,3,4 and 6 pole DT, DTM and DTP connectors
• Stock No: 883-7080 is a black mount clip for 12W 2,3,4 and 6 pole DT, DTM and DTP connectors
Deutsch DT Series Connectors
Deutsch DT series connectors are ideally suited for applications that require a secure reliable connector in harsh environments such as under-the-hood, transmission tunnels and many others areas that require secure connections in both power and signal.
Specifications
Attribute | Value |
---|---|
Accessory Type | Mounting Clip |
For Use With | Automotive Connectors |
Series | DT |
Series Number | 1011 |