Vent-Axia Centrif Duo Plus HTP Centrif Duo Plus Rectangular Ceiling Mounted, Wall Mounted Extractor Fan, 21.5dB(A),
- RS Stock No.:
- 884-1001
- Mfr. Part No.:
- Centrif Duo Plus HTP
- Manufacturer:
- Vent-Axia
Temporarily out of stock - back order for despatch when stock is available
Added
Price Each
€424.50
(exc. VAT)
€522.14
(inc. VAT)
Units | Per unit |
1 + | €424.50 |
- RS Stock No.:
- 884-1001
- Mfr. Part No.:
- Centrif Duo Plus HTP
- Manufacturer:
- Vent-Axia
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- GB
Product Details
Vent-Axia Centrif® Duo Plus Centrifugal Kitchen & Utility Room Fans
Centrif Duo Plus is designed to provide extraction levels that comply with Building Regulations Approved Document requirements, with special humidity sensing variants for local authority use.
The Centrif Duo Plus is for kitchens and utility rooms and large bathrooms. Surface mounting directly into standard 100mm diameter ducting, through the wall or ceiling installation.
he Centrif Duo Plus has a 100mm circular spigot. The Flush mounting kit enables the spigot to be converted to a side outlet.
The spigot also encloses a built-in, spring operated back draught shutter. The Centrif Duo Plus Range can be wall mounted using a telescopic wall fitting kit available as an accessory (requires a 115mm diameter hole). For ceiling applications the range is ducted either through a soffit outlet or roof cowl assembly. There is convenient access for wiring which accommodates surface or recessed installation.
Humidistat (availavle on RS 884-1001) is selectable for either kitchen or utility speed separate to any other control to reduce nuisance noise. Boost operation by pullcord or switch live.
Choice:
884-0994: Centrif Duo Plus P with Pullcord, 2 boost speed choice set at installation
884-0998: Centrif Duo Plus T with Timer adjustable between 2-30 minutes
884-1001: Centrif Duo Plus HTP with pullcord, intermittent,timer,humidity sensor
The Centrif Duo Plus is for kitchens and utility rooms and large bathrooms. Surface mounting directly into standard 100mm diameter ducting, through the wall or ceiling installation.
he Centrif Duo Plus has a 100mm circular spigot. The Flush mounting kit enables the spigot to be converted to a side outlet.
The spigot also encloses a built-in, spring operated back draught shutter. The Centrif Duo Plus Range can be wall mounted using a telescopic wall fitting kit available as an accessory (requires a 115mm diameter hole). For ceiling applications the range is ducted either through a soffit outlet or roof cowl assembly. There is convenient access for wiring which accommodates surface or recessed installation.
Humidistat (availavle on RS 884-1001) is selectable for either kitchen or utility speed separate to any other control to reduce nuisance noise. Boost operation by pullcord or switch live.
Choice:
884-0994: Centrif Duo Plus P with Pullcord, 2 boost speed choice set at installation
884-0998: Centrif Duo Plus T with Timer adjustable between 2-30 minutes
884-1001: Centrif Duo Plus HTP with pullcord, intermittent,timer,humidity sensor
Meets current Building Regulations Approved Document F
Easy installation
Fan can be wall or ceiling mounted
Suitable for both kitchen and utility rooms
Constant trickle boost speed available HTP model
IPX4 Rated
Easy installation
Fan can be wall or ceiling mounted
Suitable for both kitchen and utility rooms
Constant trickle boost speed available HTP model
IPX4 Rated
Wall / Ceiling Extractor Fans
Specifications
Attribute | Value |
---|---|
Function | Extraction |
Noise Level | 21.5dB(A) |
Mounting | Ceiling Mounted, Wall Mounted |
Face Diameter | 115mm |
Face Dimensions | 261 x 231mm |
Depth | 140mm |
Face Height | 261mm |
Face Width | 231mm |
Duct Size | 100mm |
Termination Type | Screw |
Configuration | Rectangular |
Series | Centrif Duo Plus |
Special Features | Fast Installation, Ultra Quick Ventilation |
- RS Stock No.:
- 884-1001
- Mfr. Part No.:
- Centrif Duo Plus HTP
- Manufacturer:
- Vent-Axia