3M PELTOR SportTac Listen & Speak Electronic Ear Defenders with Headband, 26 dB, Red
- RS Stock No.:
- 884-2379
- Distrelec Article No.:
- 300-99-790
- Mfr. Part No.:
- MT16H210F-478-RD
- Manufacturer:
- 3M PELTOR
Subtotal (1 unit)*
€226.38
(exc. VAT)
€278.45
(inc. VAT)
Stock information currently inaccessible - Please check back later
Units | Per unit |
|---|---|
| 1 + | €226.38 |
*price indicative
- RS Stock No.:
- 884-2379
- Distrelec Article No.:
- 300-99-790
- Mfr. Part No.:
- MT16H210F-478-RD
- Manufacturer:
- 3M PELTOR
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | 3M PELTOR | |
| Product Type | Electronic Ear Defenders | |
| Attachment Type | Headband | |
| Series | SportTac | |
| Single Number Rating SNR | 26dB | |
| Foldable | Yes | |
| Cup Colour | Red | |
| Communication Type | Listen & Speak | |
| Weight | 318g | |
| Standards/Approvals | RoHS | |
| Select all | ||
|---|---|---|
Brand 3M PELTOR | ||
Product Type Electronic Ear Defenders | ||
Attachment Type Headband | ||
Series SportTac | ||
Single Number Rating SNR 26dB | ||
Foldable Yes | ||
Cup Colour Red | ||
Communication Type Listen & Speak | ||
Weight 318g | ||
Standards/Approvals RoHS | ||
RoHS Status: Not Applicable
- COO (Country of Origin):
- SE
3M Electronic Ear Defenders, Foldable, Powered by 2 x AAA Batteries - SportTac Series - MT16H210F-478-RD
When you're working in a noisy environment, make safety a priority with these electronic ear defenders from 3M. They feature active noise protection to stop sudden loud sounds from getting through and disrupting your flow. A 600-hour battery life and automatic shut-off function will keep you protected, task after task. With a foldable headband for easy storage in a pocket or bag, this headset is ideal to carry when you're on the go.
Features & Benefits
• Operating temperature range between -20°C and +55°C suits adverse conditions
• Polyester foam and PVC foil ear cushions for comfort over extended periods
• 318g weight for strain-free wear and easy portability
Applications
• Clay pigeon shooting
• Construction sites
• Ejector-seat testing
• Assembly lines
Is it possible to connect an external radio to these electronic ear defenders?
Yes, they have a standard 3.5mm headphone jack for audio inputs.
3M Peltor SportTac Ear Defenders
The 3M™ PELTOR™ SportTac™ is an intelligent active hearing protector allows smooth adjustment of hearing protector's level dependent function. This gives wearers particularly pleasant sound reproduction and less interference. The electronics respond at lightning speed and protect the user's hearing from loud impulse noises. The system reacts very gently, so you can rarely hear noise as the protection is activated. It will quite simply sound as nothing has happened.
Like other level dependent hearing protectors from 3M Peltor, the SportTac hearing protector also enhances your hearing, so your level of hearing is better with the protectors than without it.
Features and Benefits
• Smooth level dependent function, which eliminates abrupt sound cut-off
• High-performance protectors with an SNR of 26dB
• Interchangable Red and Black earshells
• Equipped with automatic shut-off function
• Collapsible headband for easy storage
• Audio input for external radio
Typical Applications
• Industrial
• Maintenance
• Agriculture
• General Working Environments
Functions
The protectors have an automatic shut off to save battery life.
An audio input via a chassis jack for connecting an external radio.
Side buttons for activating the level dependant function as well as the up and down volumes.
FAQ's
Does the Peltor SportTac support Active noise protection?
Yes, the active noise protection allows un-harmful noises into the user but will shut down immediately on high impact noise levels.
Will the Peltor Sporttac fit in my jacket?
The Peltor Sporttac has a foldable headband which reduces the size of the headset for easy transporting.
How is the Peltor Sporttac powered?
The device is powered by two AAA batteries.
Why are ear defenders necessary?
Hearing protection is designed to protect the user from extreme noise levels. The padding of the cushion is made from a type of acoustic foam that absorbs the waves to stop them from reaching the eardrum.
Some everyday tasks can damage your hearing and can have a catastrophic effect. So it's important to protect yourself of task/activities such as mowing the lawn.
Why Choose 3M?
3M are a trusted name in personal protective equipment and are a mainstay in industrial grade PPE. To protect your workers in a variety of challenging workplace environments, 3M has a solution for your needs. RS Components combines its renowned customer service with a fantastic selection of 3M workplace safety products to support your needs.
Standards
The hearing protector has been tested and approved to PPE directive 89/686/EEC and EMC directive 89/336/EEC, meaning it meets the demands for CE labelling.
Related links
- 3M PELTOR LiteCom Listen & Speak Electronic Ear Defenders with Headband Black
- 3M PELTOR LiteCom Plus Listen & Speak Electronic Ear Defenders with Headband Black
- 3M PELTOR WS Alert XPI Listen & Speak Electronic Ear Defenders with Headband Blue
- 3M PELTOR LiteCom PRO III Listen & Speak Electronic Ear Defenders with Headband Dark Blue
- 3M PELTOR LiteCom Listen & Speak Electronic Ear Defenders with Neckband Black
- 3M PELTOR Alert Listen Only Electronic Ear Defenders with Headband Red
- 3M PELTOR X3A Ear Defender with Headband Red
- 3M PELTOR ProTac III Listen Only Electronic Ear Defenders with Headband Black
