Cinch, UTPEconomy Crimp Tools Insulated Bootlace Ferrule, Red from 30 AWG
- RS Stock No.:
- 886-3155
- Mfr. Part No.:
- 24-7373P
- Manufacturer:
- Cinch
Bulk discount available
Subtotal (1 unit)*
€20.26
(exc. VAT)
€24.92
(inc. VAT)
In Stock
- 36 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 9 | €20.26 |
| 10 - 24 | €19.61 |
| 25 - 49 | €18.73 |
| 50 - 99 | €16.90 |
| 100 + | €16.20 |
*price indicative
- RS Stock No.:
- 886-3155
- Mfr. Part No.:
- 24-7373P
- Manufacturer:
- Cinch
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Cinch | |
| Product Type | Bootlace Ferrule | |
| Colour | Red | |
| Insulation | Insulated | |
| Series | UTPEconomy Crimp Tools | |
| Minimum Wire Size AWG | 30AWG | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Cinch | ||
Product Type Bootlace Ferrule | ||
Colour Red | ||
Insulation Insulated | ||
Series UTPEconomy Crimp Tools | ||
Minimum Wire Size AWG 30AWG | ||
Standards/Approvals No | ||
Cinch RF Connector Tooling
The Cinch Connectivity series of high-quality Crimp Tools have been designed for professionals and serious DIY enthusiast. A frame made from the best quality steel, offer a long life and hassle-free operation. They feature a full cycle ratchet mechanism and quick release safety latch. (886-3155 does not feature a full cycle ratchet mechanism) Cinch crimp tools for RF connectors are suitable for various types of connector and various wire sizes.
Features and Benefits:
• A highly durable hand tool designed for professional use
• Frame made from high-quality steel for improved durability and long life operation
Typical Applications:
• Maintenance & repair
• Electrical Installations
• Cable assemblies
FAQ's:
What is the difference between un-insulated and insulated crimp tools?
Un-insulated crimp tools are typically used for general applications, whereas the insulated crimp tools have been VDE tested up to 1000 V, designed for use where electrical current is present.
How do you maintain the product?
• Axles and other movable parts should be regularly lubricated.
• Lubrication* is recommended at least every 10,000 cycles whenever the tool is exposed to contaminants
• Adjustment of the crimping die nests should also be checked. Readjustment of the pressure adjustment axle is necessary when the pre-load of the tool decreases significantly.
The Importance of a High-Quality Crimp
When a crimping tool is used on a terminal, two crimps take place at the same time. One is the electrical connection between the conductor and terminal. The other is the insulation crimp which provides strain relief against vibration and tension. It is important that the electrical connection is gas-tight without any voids between the wire strands and the terminal. If there any voids present, then corrosion can occur causing resistance and excessive heat which damages the electrical connection. Using a good quality crimping tool will ensure that a full, gas-tight crimp is produced preventing future deterioration of the electrical connection and insulation breakage
Related links
- Weidmüller Partially Insulated Bootlace Ferrule Red to 17 AWG Wire Size
- Weidmüller Partially Insulated Bootlace Ferrule Red to 16 AWG Wire Size
- Rittal 3.5 mm Pin Diameter, Red from 16 AWG to 16 AWG Wire Size
- Phoenix Contact Insulated Bootlace Ferrule 1.7 mm Pin Diameter, Red to 16 AWG Wire Size
- Thomas & Betts 8 mm Pin Length Red to 16 AWG Wire Size
- Phoenix Contact 8 mm Pin Length Red to 16 AWG Wire Size
- Phoenix Contact 12 mm Pin Length Red to 16 AWG Wire Size
- Phoenix Contact 18 mm Pin Length Red to 8 AWG
