Keysight Technologies B2985A Bench Digital Electrometer, 20mA ac Max, 20mA dc Max, 20V ac Max
- RS Stock No.:
- 888-2370
- Mfr. Part No.:
- B2985A
- Manufacturer:
- Keysight Technologies
Discontinued product
- RS Stock No.:
- 888-2370
- Mfr. Part No.:
- B2985A
- Manufacturer:
- Keysight Technologies
- COO (Country of Origin):
- MY
Keysight B2985A Electrometer/High Resistance Meter
Keysight B2985A electrometer/high resistance meter is the worlds only graphical electrometer that allows users to confidently measure small currents with 0.01fA resolution and large resistances of up to 10PΩ. It has a 4.3 inch colour LCD with a graphical user interface that provides trend chart and histogram data in addition to numeric information. These front-panel capabilities enable users to capture transient behaviour and to perform quick statistical analyses without a PC.
0.01fA minimum measurement resolution
10PΩ maximum resistance measurement with 1000V source
20,000 readings/s
< 20μV burden voltage
Time domain view to capture transients
Histogram view to perform quick data analysis
Other X-Y plots including I-V, I-t, R-t, Q-t, I-R
Easy-to-use auto navigation
Comes with high-performance Keysight triaxial cable (1.5m)
10PΩ maximum resistance measurement with 1000V source
20,000 readings/s
< 20μV burden voltage
Time domain view to capture transients
Histogram view to perform quick data analysis
Other X-Y plots including I-V, I-t, R-t, Q-t, I-R
Easy-to-use auto navigation
Comes with high-performance Keysight triaxial cable (1.5m)
Note
Keysight triax cable 1.5m, 16494A ( 888-2403 ) is supplied with the B2985A. Other lengths are available separately: 0.4m, 16494A-004 ( 888-2412 ); 0.8m, 16494A-003 ( 888-2403 ); 3m, 16494A-002 ( 888-2409 ); 4m, 16494A-005 ( 888-2415 ). Other Keysight B2900A accessories available separately include high resistance meter fixture adapter N1413A ( 888-2392 ) and high resistance measurement universal adapter N1414A ( 888-2396 ).
Supplied with
Triaxial cable 1.5m, PC control software
Attribute | Value |
---|---|
Multimeter Type | Bench |
Display Type | Digital |
Model Number p | B2985A |
Functions Measured | DC Current, DC Voltage, Resistance, Temperature |
Absolute Maximum DC Current Measurement | 20mA dc |
Absolute Maximum Resistance Measurement | 10000000GΩ |
Absolute Maximum AC Current Measurement | 20mA ac |
Absolute Maximum AC Voltage Measurement | 20V ac |
Absolute Maximum DC Voltage Measurement | 20V dc |
Absolute Maximum Temperature Measurement | +150 (Thermocouple) °C, +80 (Probe) °C |
Absolute Maximum Capacitance Measurement | 10nF |
Maximum Frequency | 60Hz |
DC Voltage Measurement Resolution | 700µV dc |
Length | 374mm |
Width | 261mm |
Battery Type | Lithium-Ion |
Best Resistance Measurement Accuracy | ±2.6 % |
Best DC Voltage Accuracy | ±0.025 % |
Maximum Operating Temperature | +45°C |
Best DC Current Accuracy | ±0.05 % |
Weight | 4.5kg |
Height | 104mm |
Minimum Operating Temperature | 0°C |
Dimensions | 374 x 261 x 104mm |
Best Temperature Measurement Accuracy | ±0.5 (Probe) %, ±2 (Thermocouple) % |