- RS Stock No.:
- 893-6742
- Mfr. Part No.:
- 1334710000
- Manufacturer:
- Weidmüller
1 In stock for delivery within 2 working days
Price Each
€44.44
(exc. VAT)
€54.66
(inc. VAT)
Units | Per unit |
1 - 4 | €44.44 |
5 - 9 | €43.07 |
10 + | €42.13 |
- RS Stock No.:
- 893-6742
- Mfr. Part No.:
- 1334710000
- Manufacturer:
- Weidmüller
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- DE
Product Details
Power Feed Modules
Weidmueller u-remote, innovative remote I/O concept with small dimensions and IP20 which focuses purely on user benefits: tailored planning, faster installation, safer start-up, no more downtime. For considerably improved performance and greater productivity.
U-remote technology offers tool-free assembly, while the modular "sandwich" design and integrated web server speed up installation, both in the cabinet and machine. Status LEDs on the channel and each u-remote module enable reliable diagnosis and rapid service.
U-remote technology offers tool-free assembly, while the modular "sandwich" design and integrated web server speed up installation, both in the cabinet and machine. Status LEDs on the channel and each u-remote module enable reliable diagnosis and rapid service.
Weidmuller Remote I/O System
Specifications
Attribute | Value |
---|---|
Accessory Type | Remote I/O Module |
Supply Voltage | 24 V dc |
Application | Communication |
Mounting Type | DIN Rail |
Maximum Operating Temperature | +60°C |
Dimensions | 120 x 11.5 x 76 mm |
- RS Stock No.:
- 893-6742
- Mfr. Part No.:
- 1334710000
- Manufacturer:
- Weidmüller