- RS Stock No.:
- 896-7279
- Manufacturer:
- RS PRO
122 In stock for delivery within 2 working days
Added
Price Each
€113.35
(exc. VAT)
€139.42
(inc. VAT)
Units | Per unit |
1 + | €113.35 |
- RS Stock No.:
- 896-7279
- Manufacturer:
- RS PRO
Legislation and Compliance
- COO (Country of Origin):
- CN
Product Details
RS PRO Non-Flush Mount Capacitive Proximity Sensor
Introducing the range of RS PRO Capacitive Proximity Sensors. These versatile and high-quality sensors are an essential addition to any environment where measurement of attributes like pressure, thickness, etc. are integral to business operations, like manufacturing plants and industrial environments. With the RS PRO seal of approval, you are guaranteed a premium performance product, without the premium product price tag.
Features and Benefits:
- This capacitive sensor can detect both metal and non-metal objects
- It also has the ability to detect various media via non-metallic containers
- They provide reliable and accurate liquid level detection
- Provides a lower-cost solution for proximity sensor needs whilst featuring good resolution, stability, high speed and low power usage
- Each sensor has a simple in construction and is adjustable
- They can be used for the measurement of force, pressure and humidity, etc. and they have a higher sensitivity and can be operational with small magnitude of force
- Capacitive proximity sensing offers increased usability, improved industrial design, and increased functionality with many different consumer applications
Applications:
A capacitive proximity sensor is a non-contact device that is able to detect the presence or absence of virtually any object regardless of material. The sensors do this by using the electrical property of capacitance and the change of capacitance based on a change in the electrical field around the active face of the sensor.
These sensors are especially useful for level sensing in production or laboratory environments where certain attributes need to be monitored for effective working and for the guarantee of quality, like measuring pressure, flow, thickness, liquid level and so much more.
These sensors are especially useful for level sensing in production or laboratory environments where certain attributes need to be monitored for effective working and for the guarantee of quality, like measuring pressure, flow, thickness, liquid level and so much more.
What type of connectors do the sensors use?
Why RS PRO?
RS PRO is our own brand range and brings you a wide range of high-quality, great value products offering you more choice. Trusted by engineers all over the world, every part of every RS PRO product has been rigorously tested against demanding industry standards; theyre only given the RS PRO seal of approval if were confident of their exceptional quality, which means you can be confident too.
Note
Overloaded, short-circuit and reverse polarity protection versions available.
Specifications
Attribute | Value |
---|---|
Thread Size | M30 x 1.5 |
Body Style | Barrel |
Sensor Technology | Capacitive |
Detection Range | 15 mm |
Terminal Type | Cable |
IP Rating | IP67 |
Supply Voltage | 20 → 250 V ac/dc |
Length | 91mm |
Switching Frequency | 15 (ac) Hz, 40 (dc) Hz |
Maximum DC Voltage | 250V |
Maximum AC Voltage | 250V |
Switching Current | 100 mA, 300 mA |
Maximum Operating Temperature | +70°C |
Housing Material | PBT |
Shielding | Shielded |
Minimum Operating Temperature | -25°C |
Standards Met | CE, IEC |