Legrand LCD Digital Panel Multi-Function Meter
- RS Stock No.:
- 897-6851
- Mfr. Part No.:
- 004676
- Manufacturer:
- Legrand
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 897-6851
- Mfr. Part No.:
- 004676
- Manufacturer:
- Legrand
Specifications
Technical data sheets
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Legrand | |
| Properties Measured | Active Power, Apparent power, Current, Internal Temperature, Reactive Power, Voltage | |
| Display Type | LCD | |
| Minimum Temperature | -10°C | |
| Maximum Temperature | +55°C | |
| Measurement Range | 0 → 9999 (Power Measurement) kW/kvar/kVA, 28 → 520 (Voltage) VA, 45 → 65 (Frequency) Hz, 5 mA → 9999 A (Current) | |
| Minimum Measurement | 0 (Power Measurement) kW/kvar/kVA, 28 (Voltage) VA, 45 (Frequency) Hz, 5 (Current) mA | |
| Meter Type | Electronic | |
| Approvals | IEC 61557-12, IEC 62053-22 Class 0.5 S, IEC 62053-23 Class 2 | |
| Select all | ||
|---|---|---|
Brand Legrand | ||
Properties Measured Active Power, Apparent power, Current, Internal Temperature, Reactive Power, Voltage | ||
Display Type LCD | ||
Minimum Temperature -10°C | ||
Maximum Temperature +55°C | ||
Measurement Range 0 → 9999 (Power Measurement) kW/kvar/kVA, 28 → 520 (Voltage) VA, 45 → 65 (Frequency) Hz, 5 mA → 9999 A (Current) | ||
Minimum Measurement 0 (Power Measurement) kW/kvar/kVA, 28 (Voltage) VA, 45 (Frequency) Hz, 5 (Current) mA | ||
Meter Type Electronic | ||
Approvals IEC 61557-12, IEC 62053-22 Class 0.5 S, IEC 62053-23 Class 2 | ||
RoHS Status: Not Applicable
Related links
- PR Electronics 5500 LCD Digital Panel Multi-Function Meter, 44.5mm x 91.5mm
- Red Lion PAX2D LCD Digital Panel Multi-Function Meter, 45mm x 92mm
- Omron LCD Digital Panel Multi-Function Meter for Current 22mm x 44.8mm
- Jumo 701550 LCD Digital Panel Multi-Function Meter, 48mm x 96mm
- Jumo 701540 LCD Digital Panel Multi-Function Meter for Temperature, 36mm x 76mm
- Jumo 701580 LCD Digital Panel Multi-Function Meter for Temperature(RTD) 36mm x 76mm
- Red Lion LD4S LED Digital Panel Multi-Function Meter
- Red Lion PAX2A Digital Panel Multi-Function Meter, 45mm x 92mm
