Weidmüller FrontCom Series, Frame

Subtotal (1 unit)*

€36.97

(exc. VAT)

€45.47

(inc. VAT)

Add to Basket
Select or type quantity
Stock information currently inaccessible - Please check back later
Units
Per unit
1 +€36.97

*price indicative

RS Stock No.:
897-6970
Mfr. Part No.:
1450530000
Manufacturer:
Weidmüller
Find similar products by selecting one or more attributes.
Select all

Brand

Weidmüller

Product Type

Face Plate Frame

Sub Type

Frame

Finish

Powder Coated

Width

67mm

Material

Die Cast Zinc

Depth

27.5mm

Range

FrontCom Vario

Standards/Approvals

IP65

Height

27.5mm

Series

FrontCom

Weidmuller FrontCom Series Faceplate Frame, Zinc Diecast Frame, Metal Cover - 1450530000


This zinc diecast faceplate frame from Weidmuller offers a screwless mounting design and a sleek black finish. The frame is part of the FrontCom Vario system, providing a compact and durable solution for various industrial applications.

Features & Benefits


• Zinc diecast material ensures high durability and longevity

• Screwless mounting type for easy installation

• Black colour adds a sleek and professional look

Applications


• Ideal for use in industrial Ethernet setups

• Suitable for electrical enclosures requiring a high-quality frame

• Can be used for applications where impact resistance is crucial

Can it be used for outdoor installations?


This faceplate frame is suitable for outdoor use due to its IP65 protection class.

Will it fit standard data, signal, and power modules?


Yes, the FrontCom Vario system allows for a wide range of module selections for customised setups.

Is it compatible with other Weidmuller components?


The zinc diecast frame is designed to work seamlessly with other FrontCom Vario modules for a complete solution.

Can it be painted to match different enclosure colours?


While it is possible to paint the frame, it is recommended to consult with a professional for proper application.

Will it withstand harsh industrial environments?


The frame is built to be durable and resistant, making it suitable for challenging conditions.

Related links