Decelect RJ11
- RS Stock No.:
- 253-0266
- Mfr. Part No.:
- FE9186P6C
- Manufacturer:
- Decelect
Get a bulk buy discount
Add 10 more to save 3%
View bulk pricing optionsSubtotal (1 unit)*
€5.23
(exc. VAT)
€6.43
(inc. VAT)
In Stock
- Plus 325 unit(s) shipping from 16 November 2026
- Plus 320 unit(s) shipping from 15 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Saving |
|---|---|---|
| 1 - 9 | €5.23 | - |
| 10 - 49 | €5.03 | 3% |
| 50 + | €4.82 | 7% |
*price indicative
- RS Stock No.:
- 253-0266
- Mfr. Part No.:
- FE9186P6C
- Manufacturer:
- Decelect
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
| Brand | Decelect | |
| Product Type | Wall Plate | |
| Interface Type | RJ11 | |
| Screwed/Screwless | Screwed | |
| Standards/Approvals | No | |
| Colour | Ivory | |
| Select all | ||
|---|---|---|
Brand Decelect | ||
Product Type Wall Plate | ||
Interface Type RJ11 | ||
Screwed/Screwless Screwed | ||
Standards/Approvals No | ||
Colour Ivory | ||
- COO (Country of Origin):
- CN
Surface-mounted Wall Boxes
Small plastic boxes equipped with an RJ-type connector with ready-made internal connection.
These boxes can be used to form the interface between a telecommunication system equipped with an RJ connector and the network. They are supplied with two screws and an adhesive pad for easy installation (to the wall, under a desk, etc.).
Related links
- Decelect TA 103 unshielded Series, RJ11 Screw Unshielded Shield Type
- Decelect RJ45
- Weidmüller FrontCom Series, Frame
- Siemens Flush
- Telegartner Telegartner Data Series RJ12, RJ45 Cable Clamp Shielded Shield Type
- Siemens 5TG25 Series, Straight 4 Way Coaxial Flush
- Siemens 5TG2 Series, Straight 2 Way Support Plate Plate
- Weidmüller