Siemens 5TG25 Series, Straight 4 Way Coaxial Flush

Subtotal (1 unit)*

€6.48

(exc. VAT)

€7.97

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 14 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€6.48

*price indicative

RS Stock No.:
611-038
Mfr. Part No.:
5TG2595
Manufacturer:
Siemens
Find similar products by selecting one or more attributes.
Select all

Brand

Siemens

Product Type

Faceplate

Mount Type

Flush

Number of Outlets

4

Interface Type

Coaxial

Entry Angle

Straight

Number of Ways

4

Width

55mm

Material

TPE

Screwed/Screwless

Screwed

Height

55mm

Standards/Approvals

RoHS, EAC

Colour

Electric White

Series

5TG25

COO (Country of Origin):
ES
The Siemens antenna cover plate is designed to enhance both functionality and aesthetics in your living space. Engineered for seamless flush mounting, it offers an elegant solution for RF, TV, and dual satellite connection sockets. The central plate's glossy finish and delicate electric white hue complement various interior styles, ensuring that it not only serves a practical purpose but also adds a touch of sophistication to your environment. Crafted from durable thermoplastic, this cover plate meets IP20 protection class standards, making it suitable for a wide range of applications. With an emphasis on modern design and reliable performance, this product is a testament to the innovation and quality expected from a trusted name like siemens.

Designed for easy installation with screw mounting

Surface finish that resists dust and maintains its luster

Halogen-free construction promotes safety and environmental responsibility

Ideal for enhancing both RF and satellite connectivity

Shiny appearance offering a modern touch to your decor

Compatible with standard coaxial antenna sockets for versatile usage

Printing mark-free for a clean professional look

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy