Infineon XMC1100T016X0064ABXUMA1, 32bit ARM Cortex M0 Microcontroller, XMC1100, 32MHz, 64 kB Flash, 16-Pin TSSOP
- RS Stock No.:
- 897-7670
- Mfr. Part No.:
- XMC1100T016X0064ABXUMA1
- Manufacturer:
- Infineon
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 897-7670
- Mfr. Part No.:
- XMC1100T016X0064ABXUMA1
- Manufacturer:
- Infineon
Specifications
Technical data sheets
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Infineon | |
| Family Name | XMC1100 | |
| Package Type | TSSOP | |
| Mounting Type | Surface Mount | |
| Pin Count | 16 | |
| Device Core | ARM Cortex M0 | |
| Data Bus Width | 32bit | |
| Program Memory Size | 64 kB | |
| Maximum Frequency | 32MHz | |
| RAM Size | 16 kB | |
| USB Channels | 0 | |
| Number of PWM Units | 0 | |
| Typical Operating Supply Voltage | 1.8 → 5.5 V | |
| Length | 5mm | |
| ADCs | 1 (6 x 12 bit) | |
| Height | 1mm | |
| Width | 4.4mm | |
| Dimensions | 5 x 4.4 x 1mm | |
| Program Memory Type | Flash | |
| Maximum Operating Temperature | +115 °C | |
| Maximum Number of Ethernet Channels | 0 | |
| Minimum Operating Temperature | -40 °C | |
| Instruction Set Architecture | MCU | |
| Number of ADC Units | 1 | |
| Select all | ||
|---|---|---|
Brand Infineon | ||
Family Name XMC1100 | ||
Package Type TSSOP | ||
Mounting Type Surface Mount | ||
Pin Count 16 | ||
Device Core ARM Cortex M0 | ||
Data Bus Width 32bit | ||
Program Memory Size 64 kB | ||
Maximum Frequency 32MHz | ||
RAM Size 16 kB | ||
USB Channels 0 | ||
Number of PWM Units 0 | ||
Typical Operating Supply Voltage 1.8 → 5.5 V | ||
Length 5mm | ||
ADCs 1 (6 x 12 bit) | ||
Height 1mm | ||
Width 4.4mm | ||
Dimensions 5 x 4.4 x 1mm | ||
Program Memory Type Flash | ||
Maximum Operating Temperature +115 °C | ||
Maximum Number of Ethernet Channels 0 | ||
Minimum Operating Temperature -40 °C | ||
Instruction Set Architecture MCU | ||
Number of ADC Units 1 | ||
Related links
- STMicroelectronics STM32L Microcontroller 64 kB Flash, 64-Pin LQFP
- Microchip SAML11 Microcontroller 64 kB Flash, 32-Pin TQFP
- Infineon XMC1100T016X0064ABXUMA1 XMC1100 Microcontroller 64kB FLASH, 16-Pin TSSOP
- Renesas Electronics S128 Microcontroller 256 kB Flash, 32-Pin QFN
- NXP LPC11U Microcontroller 16 kB Flash, 33-Pin QFN
- Infineon XMC1100 Microcontroller 64kB FLASH, 16-Pin TSSOP
- STMicroelectronics STM32L Microcontroller 32 kB Flash, 64-Pin LQFP
- STMicroelectronics STM32L Microcontroller 256 kB Flash, 64-Pin LQFP
