Infineon XMC1100T016X0064ABXUMA1, 32 bit ARM 32 Bit Cortex M0, XMC1100 Microcontroller, 32 MHz, 64kB FLASH, 16-Pin TSSOP
- RS Stock No.:
- 260-5238
- Mfr. Part No.:
- XMC1100T016X0064ABXUMA1
- Manufacturer:
- Infineon
Subtotal (1 reel of 3000 units)*
€3,270.00
(exc. VAT)
€4,020.00
(inc. VAT)
- Shipping from 15 February 2027
Units | Per unit | Per Reel* |
|---|---|---|
| 3000 + | €1.09 | €3,270.00 |
*price indicative
- RS Stock No.:
- 260-5238
- Mfr. Part No.:
- XMC1100T016X0064ABXUMA1
- Manufacturer:
- Infineon
Select all | Attribute | Value |
|---|---|---|
| Brand | Infineon | |
| Series | XMC1100 | |
| Product Type | Microcontroller | |
| Package Type | TSSOP | |
| Mount Type | Surface | |
| Pin Count | 16 | |
| Device Core | ARM 32 Bit Cortex M0 | |
| Data Bus Width | 32bit | |
| Program Memory Size | 64kB | |
| Interface Type | WDT, USIC, UART, SWD, SPI, RTC, IIS, IIC | |
| Maximum Clock Frequency | 32MHz | |
| RAM Size | 16kB | |
| Maximum Supply Voltage | 5.5V | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 105°C | |
| Maximum Expanded Memory Size | 64kB | |
| Standards/Approvals | RoHS | |
| Number of Programmable I/Os | 11 | |
| Length | 4.4mm | |
| Height | 1mm | |
| Width | 4.4mm | |
| Minimum Supply Voltage | 1.8V | |
| Instruction Set Architecture | ARM V6-M | |
| Automotive Standard | No | |
| Program Memory Type | FLASH | |
| ADCs | 12 bit | |
| Number of Timers | 16 | |
| Select all | ||
|---|---|---|
Brand Infineon | ||
Series XMC1100 | ||
Product Type Microcontroller | ||
Package Type TSSOP | ||
Mount Type Surface | ||
Pin Count 16 | ||
Device Core ARM 32 Bit Cortex M0 | ||
Data Bus Width 32bit | ||
Program Memory Size 64kB | ||
Interface Type WDT, USIC, UART, SWD, SPI, RTC, IIS, IIC | ||
Maximum Clock Frequency 32MHz | ||
RAM Size 16kB | ||
Maximum Supply Voltage 5.5V | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 105°C | ||
Maximum Expanded Memory Size 64kB | ||
Standards/Approvals RoHS | ||
Number of Programmable I/Os 11 | ||
Length 4.4mm | ||
Height 1mm | ||
Width 4.4mm | ||
Minimum Supply Voltage 1.8V | ||
Instruction Set Architecture ARM V6-M | ||
Automotive Standard No | ||
Program Memory Type FLASH | ||
ADCs 12 bit | ||
Number of Timers 16 | ||
Infineon Microcontroller, 64kByte Program Memory, 32MHz Maximum Frequency - XMC1100T016X0064ABXUMA1
Features & Benefits
Applications
How does this unit ensure efficient performance in varying conditions?
What are the implications of the IP20 rating for installations?
Can this product handle overload conditions effectively?
Related links
- Infineon XMC1100T016X0064ABXUMA1 XMC1100 Microcontroller 64kB FLASH, 16-Pin TSSOP
- Infineon XMC1100T038X0064ABXUMA1 XMC1100 Microcontroller 64kB FLASH, 38-Pin TSSOP
- Infineon CY8C4026LQI-T411 PSOC™ 4000T Microcontroller 64kB FLASH, 16-Pin QFN
- Infineon XMC1100T016F0064ABXUMA1 XMC1000 Microcontroller 64kB FLASH, 16-Pin TSSOP
- Infineon CY8C4046LQI-T451 PSOC™ 4000T Microcontroller 64kB FLASH, 16-Pin QFN
- STMicroelectronics STM32C051K8U7 ARM Cortex Microcontroller 64kB FLASH, 32-Pin
- STMicroelectronics STM32C051G8U7 ARM Cortex Microcontroller 64kB FLASH, 32-Pin
- STMicroelectronics STM32C051K8U7TR ARM Cortex Microcontroller 64kB FLASH, 32-Pin
