RS PRO Black Panel Mount RCA Socket
- RS Stock No.:
- 898-7621
- Manufacturer:
- RS PRO
Bulk discount available
Subtotal (1 unit)**
€7.45
(exc. VAT)
€9.16
(inc. VAT)
Temporarily out of stock - back order for despatch 28-05-2025, delivery within 2 working days*
* Delivery dates may change based on your chosen quantity and delivery address.
Units | Per unit |
---|---|
1 - 9 | €7.45 |
10 - 24 | €7.08 |
25 - 49 | €6.73 |
50 - 99 | €5.95 |
100 + | €5.59 |
**price indicative
Related links
- RS PRO Black Panel Mount RCA Socket
- Roxburgh EMC Black Panel Mount RCA Socket
- Deltron Black Panel Mount RCA Socket 5A
- RS PRO Black Gold, 16A
- Neutrik Black Panel Mount RCA Socket 16A
- Amphenol Industrial Black Panel Mount RCA Socket 75A
- Neutrik Panel Mount RCA Socket 16A
- RS PRO Black Panel Mount Industrial Power 240 V ac