Bridgetek, 32bit FT32, Embedded Microcontroller Microcontroller, 100MHz, 256 kB Flash, Shadow, 100-Pin LQFP
- RS Stock No.:
- 901-5010
- Mfr. Part No.:
- FT902L-T
- Manufacturer:
- Bridgetek
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 901-5010
- Mfr. Part No.:
- FT902L-T
- Manufacturer:
- Bridgetek
Specifications
Technical data sheets
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Bridgetek | |
| Family Name | Embedded Microcontroller | |
| Package Type | LQFP | |
| Mounting Type | Surface Mount | |
| Pin Count | 100 | |
| Device Core | FT32 | |
| Data Bus Width | 32bit | |
| Program Memory Size | 256 kB | |
| Maximum Frequency | 100MHz | |
| RAM Size | 64 kB, 256 kB | |
| USB Channels | 1 x Host, 1 x Peripheral Controller | |
| Number of PWM Units | 1 | |
| Typical Operating Supply Voltage | 3.3 V | |
| Instruction Set Architecture | RISC | |
| Maximum Operating Temperature | +85 °C | |
| Minimum Operating Temperature | -40 °C | |
| Maximum Number of Ethernet Channels | 1 | |
| Height | 1.45mm | |
| Number of ADC Units | 1 | |
| Length | 14mm | |
| ADCs | 1 (7 x 10 bit) | |
| Program Memory Type | Flash, Shadow | |
| Data Rate | 1Mbps | |
| Pulse Width Modulation | 1 (7 x 8 / 16 bit) | |
| Dimensions | 14 x 14 x 1.45mm | |
| Width | 14mm | |
| Select all | ||
|---|---|---|
Brand Bridgetek | ||
Family Name Embedded Microcontroller | ||
Package Type LQFP | ||
Mounting Type Surface Mount | ||
Pin Count 100 | ||
Device Core FT32 | ||
Data Bus Width 32bit | ||
Program Memory Size 256 kB | ||
Maximum Frequency 100MHz | ||
RAM Size 64 kB, 256 kB | ||
USB Channels 1 x Host, 1 x Peripheral Controller | ||
Number of PWM Units 1 | ||
Typical Operating Supply Voltage 3.3 V | ||
Instruction Set Architecture RISC | ||
Maximum Operating Temperature +85 °C | ||
Minimum Operating Temperature -40 °C | ||
Maximum Number of Ethernet Channels 1 | ||
Height 1.45mm | ||
Number of ADC Units 1 | ||
Length 14mm | ||
ADCs 1 (7 x 10 bit) | ||
Program Memory Type Flash, Shadow | ||
Data Rate 1Mbps | ||
Pulse Width Modulation 1 (7 x 8 / 16 bit) | ||
Dimensions 14 x 14 x 1.45mm | ||
Width 14mm | ||
- COO (Country of Origin):
- TW
Related links
- Bridgetek Embedded Microcontroller Microcontroller 256 kB Flash 100-Pin LQFP
- Bridgetek Embedded Microcontroller Microcontroller 256 kB Flash 100-Pin QFN
- Bridgetek FT903L-T Embedded Microcontroller 256 kB Flash 100-Pin LQFP
- Bridgetek FT900Q-T Embedded Microcontroller 256 kB Flash 100-Pin QFN
- Bridgetek FT902 Microcontroller 256kB FLASH, 100-Pin LQFP
- Renesas Electronics RX Microcontroller 32 kB 144-Pin LQFP
- Bridgetek FT902L-C-T FT902 Microcontroller 256kB FLASH, 100-Pin LQFP
- Microchip SAM3S Microcontroller 256 kB Flash, 100-Pin LQFP
