Bridgetek FT902L-C-T, 32 bit FT32, FT902 Microcontroller, 100 MHz, 256kB FLASH, 100-Pin LQFP

Subtotal (1 unit)*

€13.55

(exc. VAT)

€16.67

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • 67 unit(s) shipping from 10 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€13.55

*price indicative

Packaging Options:
RS Stock No.:
428-453
Mfr. Part No.:
FT902L-C-T
Manufacturer:
Bridgetek
Find similar products by selecting one or more attributes.
Select all

Brand

Bridgetek

Series

FT902

Product Type

Microcontroller

Package Type

LQFP

Mount Type

Surface

Pin Count

100

Device Core

FT32

Data Bus Width

32bit

Program Memory Size

256kB

Interface Type

Parallel

Maximum Clock Frequency

100MHz

Maximum Supply Voltage

3.3V

Minimum Operating Temperature

-40°C

Width

14mm

Length

1.4km

Standards/Approvals

RoHS

Program Memory Type

FLASH

Automotive Standard

No

COO (Country of Origin):
TW
The Bridgetek 32 bit RISC Microcontrollers for embedded applications feature high integration and low power consumption. They come in a 100 Pin LQFP package with a 0.5 mm pitch and dimensions of 14 mm x 14 mm x 1.40 mm. These microcontrollers support CAN Bus but do not support Ethernet.

64kB on-chip data memory

OTP memory for security configuration

Four user timers with individual pre-scaler and a watchdog function

8-bit parallel data Interface supports Camera data capturing

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy