Weidmuller ACT20X Series Signal Conditioner, RS-232 Output, 1.6 → 5.6V Supply
- RS Stock No.:
- 902-8050
- Mfr. Part No.:
- 8978580000
- Manufacturer:
- Weidmüller
3 In stock for delivery within 2 working days
Price Each
€83.98
(exc. VAT)
€103.30
(inc. VAT)
Units | Per unit |
---|---|
1 + | €83.98 |
- RS Stock No.:
- 902-8050
- Mfr. Part No.:
- 8978580000
- Manufacturer:
- Weidmüller
Technical data sheets
Legislation and Compliance
RoHS Status: Not Applicable
- COO (Country of Origin):
- PL
Product Details
Accessories for ACT20 Series Isolating Converters
Accessories for analogue signal processing products such as ACT20 Series Isolating Converters.
Connection Terminals
Connection Terminals (902-8048 & 902-8057) to be used with ACT20X isolating converters for external cold-junction compensation. Cold-junction compensation is required when using thermocouples for temperature measurement.
USB Interface Cable
USB Interface cable (902-8050) for PC based configuration and calibration of the universal signal isolating converters, such as ITXPlus, WAVE, TTA and ACT20 series.
The cable has a status LED for displaying the transmit/receive mode.
Connection Terminals (902-8048 & 902-8057) to be used with ACT20X isolating converters for external cold-junction compensation. Cold-junction compensation is required when using thermocouples for temperature measurement.
USB Interface Cable
USB Interface cable (902-8050) for PC based configuration and calibration of the universal signal isolating converters, such as ITXPlus, WAVE, TTA and ACT20 series.
The cable has a status LED for displaying the transmit/receive mode.
Weidmuller ACT20X Series Signal Conditioner, Panel Mount, +50 °C Maximum Operating Temperature - 8978580000
This signal conditioner by Weidmuller is a reliable and versatile solution for industrial applications. With a wide input range of 1.6 to 5.6V, this signal conditioner provides precise signal conditioning for various types of measurements. The USB interface and panel mount design make it easy to install and use in a variety of settings.
Features & Benefits
• USB Interface for easy connectivity
• Panel mount design for convenient installation
• RS-232 Output for seamless communication
• Screw termination for secure connections
• Wide input range of 1.6 to 5.6V for flexibility in usage
• Temperature range of -10 to +50 °C for reliable operation in different environments
• Panel mount design for convenient installation
• RS-232 Output for seamless communication
• Screw termination for secure connections
• Wide input range of 1.6 to 5.6V for flexibility in usage
• Temperature range of -10 to +50 °C for reliable operation in different environments
Applications
• Ideal for use with ITXPlus, WAVE TTA, and ACT20 series converters
• Suitable for PC-based configuration and calibration
• Essential for industrial automation and control systems
• Used in applications requiring precise signal conditioning
• Suitable for PC-based configuration and calibration
• Essential for industrial automation and control systems
• Used in applications requiring precise signal conditioning
Can it be used with different input voltage ranges?
Yes, the signal conditioner has an input range of 1.6 to 5.6V, providing flexibility for various applications.
Will it work in extreme temperature conditions?
The signal conditioner can operate in temperatures ranging from -10 to +50 °C, making it suitable for diverse environments.
Is it easy to install and set up?
Yes, the panel mount design and screw termination make installation straightforward and secure.
Can it be integrated with other devices?
The RS-232 output allows seamless communication with external systems, enabling easy integration into existing setups.
Specifications
Attribute | Value |
---|---|
Module Type | USB Interface Cable |
Output Signal Type | RS-232 |
Input Range | 1.6 → 5.6V |
Supply Voltage | 1.6 → 5.6V |
Mounting Type | Panel Mount |
Operating Temperature Range | -10 → +50°C |
Series | ACT20X |
Maximum Operating Temperature | +50°C |
Termination | Screw |
Minimum Operating Temperature | -10°C |
Standards Met | CE |