Weidmuller ACT20X Series Signal Conditioner
- RS Stock No.:
- 902-8057
- Mfr. Part No.:
- 1160650000
- Manufacturer:
- Weidmüller
Temporarily out of stock - back order for despatch when stock is available
Price Each
€17.09
(exc. VAT)
€21.02
(inc. VAT)
Units | Per unit |
---|---|
1 + | €17.09 |
- RS Stock No.:
- 902-8057
- Mfr. Part No.:
- 1160650000
- Manufacturer:
- Weidmüller
Technical data sheets
Legislation and Compliance
RoHS Status: Not Applicable
- COO (Country of Origin):
- DE
Product Details
Accessories for ACT20 Series Isolating Converters
Accessories for analogue signal processing products such as ACT20 Series Isolating Converters.
Connection Terminals
Connection Terminals (902-8048 & 902-8057) to be used with ACT20X isolating converters for external cold-junction compensation. Cold-junction compensation is required when using thermocouples for temperature measurement.
USB Interface Cable
USB Interface cable (902-8050) for PC based configuration and calibration of the universal signal isolating converters, such as ITXPlus, WAVE, TTA and ACT20 series.
The cable has a status LED for displaying the transmit/receive mode.
Connection Terminals (902-8048 & 902-8057) to be used with ACT20X isolating converters for external cold-junction compensation. Cold-junction compensation is required when using thermocouples for temperature measurement.
USB Interface Cable
USB Interface cable (902-8050) for PC based configuration and calibration of the universal signal isolating converters, such as ITXPlus, WAVE, TTA and ACT20 series.
The cable has a status LED for displaying the transmit/receive mode.
Specifications
Attribute | Value |
---|---|
Module Type | Terminal Connection |
Mounting Type | DIN Rail Mount |
Series | ACT20X |
Termination | Screw |