4D Systems 1.5in Passive matrix OLED Display 128 x 128pixels Matrix SSD1351 Interface

Unavailable
RS will no longer stock this product.
RS Stock No.:
902-8577
Mfr. Part No.:
4DOLED-282815
Manufacturer:
4D Systems
Find similar products by selecting one or more attributes.
Select all

Brand

4D Systems

Diagonal Display Size

1.5in

Viewing Area Dimensions

26.855 x 26.864mm

Matrix Type

Passive

Resolution

128 x 128pixels

Number of Colours

262,144

Driver Mounting

Matrix

Interface Ports

SSD1351

Dimensions

36 x 36 x 1.6mm

Depth

1.6mm

Height

36mm

Width

36mm

Viewing Area Height

26.864mm

Viewing Area Width

26.855mm

Related links