Univision 1.69in Yellow Passive matrix OLED Display 128 x 64pixels SPI Interface
- RS Stock No.:
- 554-314
- Mfr. Part No.:
- DD-12864YO-3A
- Manufacturer:
- Univision
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 554-314
- Mfr. Part No.:
- DD-12864YO-3A
- Manufacturer:
- Univision
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Univision | |
| Diagonal Display Size | 1.69in | |
| Viewing Area Dimensions | 37.05 x 19.52mm | |
| Matrix Type | Passive | |
| Display Colours | Yellow | |
| Resolution | 128 x 64pixels | |
| Interface Ports | SPI | |
| Dimensions | 29.14 x 45.24 x 2mm | |
| Depth | 2mm | |
| Height | 29.14mm | |
| Maximum Operating Temperature | +70°C | |
| Width | 45.24mm | |
| Minimum Operating Temperature | -30°C | |
| Operating Temperature Range | -30 → +70°C | |
| Viewing Area Width | 37.05mm | |
| Viewing Area Height | 19.52mm | |
| Select all | ||
|---|---|---|
Brand Univision | ||
Diagonal Display Size 1.69in | ||
Viewing Area Dimensions 37.05 x 19.52mm | ||
Matrix Type Passive | ||
Display Colours Yellow | ||
Resolution 128 x 64pixels | ||
Interface Ports SPI | ||
Dimensions 29.14 x 45.24 x 2mm | ||
Depth 2mm | ||
Height 29.14mm | ||
Maximum Operating Temperature +70°C | ||
Width 45.24mm | ||
Minimum Operating Temperature -30°C | ||
Operating Temperature Range -30 → +70°C | ||
Viewing Area Width 37.05mm | ||
Viewing Area Height 19.52mm | ||
- COO (Country of Origin):
- TW
Univision Displays
A range of Organic LED (OLED) displays. Colour resolution varies from full (RGB), through 2 and 5 colour areas to single (monochrome).
Univision Passive Matrrix OLED Displays
Related links
- Univision 3.28in Blue Passive matrix OLED Display 256 x 64pixels SPI Interface
- Univision 1.69 in Passive matrix Yellow OLED Display 128 x 64 pixel Matrix SPI
- Univision 2.38in Yellow Passive matrix OLED Display 128 x 32pixels COG SPI Interface
- Univision 1.6in Blue Red Passive matrix OLED Display 160 x 128pixels SPI Interface
- Univision 1.09 in Passive matrix OLED Display 96 x 64 pixel Matrix SPI
- 4D Systems 1.5 in Passive Matrix matrix OLED Display 128 x 128 pixel Parallel, SPI
- NEWHAVEN DISPLAY INTERNATIONAL 1.5 in Passive matrix OLED Display 128 x 128 pixel PCB Parallel, SPI
- Midas 0.96 in Passive matrix OLED Display 128 x 64 pixel TAB I2C SPI
