Univision 1.6in Blue, Green, Red Passive matrix OLED Display 160 x 128pixels SPI Interface
- RS Stock No.:
- 554-273
- Mfr. Part No.:
- DD-160128FC-1A
- Manufacturer:
- Univision
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 554-273
- Mfr. Part No.:
- DD-160128FC-1A
- Manufacturer:
- Univision
Specifications
Technical data sheets
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Univision | |
| Diagonal Display Size | 1.6in | |
| Viewing Area Dimensions | 30.78 x 25.02mm | |
| Matrix Type | Passive | |
| Display Colours | Blue, Green, Red | |
| Resolution | 160 x 128pixels | |
| Contrast Ratio | >1000:1 | |
| Interface Ports | SPI | |
| Dimensions | 30.8 x 35.8 x 1.7mm | |
| Touch Screen Type | None | |
| Depth | 1.7mm | |
| Height | 30.8mm | |
| Maximum Operating Temperature | +70°C | |
| Viewing Area Width | 30.78mm | |
| Viewing Area Height | 25.02mm | |
| Width | 35.8mm | |
| Operating Temperature Range | -30 → +70°C | |
| Minimum Operating Temperature | -30°C | |
| Select all | ||
|---|---|---|
Brand Univision | ||
Diagonal Display Size 1.6in | ||
Viewing Area Dimensions 30.78 x 25.02mm | ||
Matrix Type Passive | ||
Display Colours Blue, Green, Red | ||
Resolution 160 x 128pixels | ||
Contrast Ratio >1000:1 | ||
Interface Ports SPI | ||
Dimensions 30.8 x 35.8 x 1.7mm | ||
Touch Screen Type None | ||
Depth 1.7mm | ||
Height 30.8mm | ||
Maximum Operating Temperature +70°C | ||
Viewing Area Width 30.78mm | ||
Viewing Area Height 25.02mm | ||
Width 35.8mm | ||
Operating Temperature Range -30 → +70°C | ||
Minimum Operating Temperature -30°C | ||
- COO (Country of Origin):
- TW
Related links
- Univision 1.6in Blue Red Passive matrix OLED Display 160 x 128pixels SPI Interface
- Univision 2.38in Yellow Passive matrix OLED Display 128 x 32pixels COG SPI Interface
- Univision 3.28in Blue Passive matrix OLED Display 256 x 64pixels SPI Interface
- Univision 1.69in Yellow Passive matrix OLED Display 128 x 64pixels SPI Interface
- 4D Systems 1.7in Passive matrix OLED Display 160 x 128pixels Matrix SSD1351 Interface
- 4D Systems 1.5in Passive matrix OLED Display 128 x 128pixels Matrix SSD1351 Interface
- 4D Systems 1.7in Passive matrix OLED Display Starter Kit 160 x 128pixels Matrix Serial Interface
- Univision 1.09 in Passive matrix OLED Display 96 x 64 pixel Matrix SPI
