4D Systems 1.7in Passive matrix OLED Display Starter Kit 160 x 128pixels Matrix Serial Interface

Subtotal (1 unit)*

€71.74

(exc. VAT)

€88.24

(inc. VAT)

Add to Basket
Select or type quantity
Stock information currently inaccessible - Please check back later
Units
Per unit
1 +€71.74

*price indicative

RS Stock No.:
902-8596
Mfr. Part No.:
SK-160G2
Manufacturer:
4D Systems
Find similar products by selecting one or more attributes.
Select all

Brand

4D Systems

Diagonal Display Size

1.7in

Viewing Area Dimensions

33.6 x 27mm

Matrix Type

Passive

Resolution

160 x 128pixels

Number of Colours

65,536

Driver Mounting

Matrix

Interface Ports

Serial

Viewing Area Height

27mm

Viewing Area Width

33.6mm

Passive Matrix microOLED with GOLDELOX Starter Kits, 4D Systems


Here at RS we have three types of microOLED Starter Kit complete with embedded GOLDELOX graphics controller — one kit with a microOLED of 0.96 inches (9028628), one kit with a microOLED of 1.5 inches (9028583) and another with a microOLED of 1.7 inches (9028596). The GOLDELOX graphics controller contains plenty of features that enable you to display full colour images, animations, icons and videos and is driven by Extensible Virtual Engine (EVE).
You also have access to Workshop4 IDE for software development and coding using the 4DGL graphics language.

Features & Benefits:

0.96 inch microOLED Starter Kit
•Digital I/O features such as A/D converter, sound generation, RTTTL sound engine, joystick, buttons and Dallas 1-Wire devices
•Dimensions: 26 mm x 21 mm x 13.2 mm
•Viewing area: 20.1 mm x 13.4 mm
•96 x 64 resolution
•Up to 65k colours
•10 KB of flash memory
•510 B of RAM
•1 asynchronous hardware serial port
•microSD memory card adaptor
•Supports Windows fonts and characters
•Suitable for a 4.0 V to 5.5 V power supply
•Back plate with 4 x 3mm holes for mounting

1.5 inch microOLED Starter Kit
•Digital I/O features such as A/D converter, sound generation, RTTTL sound engine, joystick, buttons and Dallas 1-Wire devices
•Dimensions: 45.5 mm x 33.5 mm x 6.1 mm
•Viewing area: 27 mm x 27 mm
•128 x 128 resolution
•Up to 65k colours
•10 KB of flash memory
•510 B of RAM
•1 asynchronous hardware serial port
•microSD memory card adaptor
•Supports Windows fonts and characters
•Suitable for a 4.0 V to 5.5 V power supply
•Back plate with 4 x 3mm holes for mounting

1.7 inch microOLED Starter Kit
•Digital I/O features such as A/D converter, sound generation, RTTTL sound engine, joystick, buttons and Dallas 1-Wire devices
•Dimensions: 52 mm x 32 mm x 6.1 mm
•Viewing area: 33.6 mm x 27 mm
•160 x 128 resolution
•Up to 65k colours
•10 KB of flash memory
•510 B of RAM
•1 asynchronous hardware serial port
•microSD memory card adaptor
•Supports Windows fonts and characters
•Suitable for a 4.0 V to 5.5 V power supply
•Back plate with 4 x 3mm holes for mounting

Kit Contents:
Each kit contains a display module, 2 GB microSD card, uUSB-PA5 programming adaptor, 150 mm 5 way female-to-female jumper cable, 5 way male-to-male adaptor and a quick start user guide.


4D Systems Passive Matrix OLED Displays

Related links