Red Lion USB Programming Card For Use With PAX Series

Subtotal (1 unit)*

€55.94

(exc. VAT)

€68.81

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 7 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€55.94

*price indicative

RS Stock No.:
905-5703
Mfr. Part No.:
PAXUSB00
Manufacturer:
Red Lion
Find similar products by selecting one or more attributes.
Select all

Brand

Red Lion

Product Type

USB Adapter

Accessory Type

USB Programming Card

For Use With

PAX Series

Series

PAX

Standards/Approvals

No

COO (Country of Origin):
US

Accessories for PAX Series Meters


Accessories for use with PAX Series Meters.

Label kits

Provides a unique way to identify the display with one of 189 different engineering units. The label lights up from the inside the meter where it is protected from washdown and dirty environments. Simply select the appropriate label from the kit and apply to the plastic frame.

- RS stock no: 905-5327, For use with PAX Lite meters

1/8 DIN Enclosure

Enclosure designed for applications requiring a water resistant instrument enclosure. The ENC5B (905-5539) can be used for free-standing or securely fastened to a mounting surface.

- Rugged polycarbonate construction

- Completely sealed for NEMA 4X/IP65 wash-down

- Easy mounting options

USB Programming Option Card

The plug-in card (905-5703) plugs into the main circuit board of any PAX unit and works in conjunction with the Crimson® programming software that enables the user to configure a PAX meter from a PC.

- USB virtual comms port

- 300-19.2K baud rate

Red Lion


Related links