EA Elektro-Automatik 19-Inch Rack Mount Case
- RS Stock No.:
- 909-3597
- Distrelec Article No.:
- 300-45-686
- Mfr. Part No.:
- EA-ELR 5000 Rack 6U
- Manufacturer:
- EA Elektro-Automatik
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 909-3597
- Distrelec Article No.:
- 300-45-686
- Mfr. Part No.:
- EA-ELR 5000 Rack 6U
- Manufacturer:
- EA Elektro-Automatik
Specifications
Technical data sheets
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | EA Elektro-Automatik | |
| Select all | ||
|---|---|---|
Brand EA Elektro-Automatik | ||
Related links
- EA Elektro-Automatik EA-ELR 10000 Series 0/80 V, 0 to 170 A
- EA Elektro-Automatik EA-ELR 10000 Series 0/200 V, 0 to 70 A
- EA Elektro-Automatik EA-ELR 10000 Series 0/750 V, 0 to 20 A
- EA Elektro-Automatik EA-ELR 10000 Series 0/360 V, 0 to 40 A
- EA Elektro-Automatik EA-ELR 10000 Series 0/500 V, 0 to 30 A
- METCASE 19-Inch Rack Mount Case 44.1 x 482.6 x 165mm
- Rittal 19-Inch Rack Mount Case 106.3 x 231.5 x 220mm
- Rittal 19-Inch Rack Mount Case 70.8 x 171.5 x 160mm
