METCASE, 1U, 19-Inch Rack Mount Case, , 44.1 x 482.6 x 165mm
- RS Stock No.:
- 665-6378
- Manufacturer:
- METCASE
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 665-6378
- Manufacturer:
- METCASE
Specifications
Technical data sheets
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | METCASE | |
| Rack Units | 1U | |
| External Depth | 165mm | |
| External Height | 44.1 mm | |
| External Width | 482.6 mm | |
| External Dimensions | 44.1 x 482.6 x 165mm | |
| Colour | Black | |
| External Case Material | Aluminium | |
| Front Panel Material | Aluminium | |
| Select all | ||
|---|---|---|
Brand METCASE | ||
Rack Units 1U | ||
External Depth 165mm | ||
External Height 44.1 mm | ||
External Width 482.6 mm | ||
External Dimensions 44.1 x 482.6 x 165mm | ||
Colour Black | ||
External Case Material Aluminium | ||
Front Panel Material Aluminium | ||
- COO (Country of Origin):
- GB
Related links
- nVent SCHROFF 19-Inch Rack Mount Case 44 x 399 x 310mm
- Rittal 19-Inch Rack Mount Case 70.8 x 231.5 x 220mm
- Rittal 19-Inch Rack Mount Case 70.8 x 171.5 x 160mm
- Rittal 19-Inch Rack Mount Case 106.3 x 231.5 x 220mm
- Rittal 19-Inch Rack Mount Case 40.3 x 171.5 x 160mm
- EA Elektro-Automatik 19-Inch Rack Mount Case
- Phoenix Contact Surge Protector, 19 inch Rack Mount
- 19-Inch Racking
