Rittal, 3U, 19-Inch Rack Mount Case, RIPAC, 70.8 x 171.5 x 160mm
- RS Stock No.:
- 173-612
- Mfr. Part No.:
- 3653040
- Manufacturer:
- Rittal
Image representative of range
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 173-612
- Mfr. Part No.:
- 3653040
- Manufacturer:
- Rittal
Specifications
Technical data sheets
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Rittal | |
| Rack Units | 3U | |
| External Depth | 160mm | |
| External Height | 171.5 mm | |
| External Width | 70.8 mm | |
| External Dimensions | 70.8 x 171.5 x 160mm | |
| Colour | Grey | |
| External Case Material | Aluminium | |
| Series | RIPAC | |
| Select all | ||
|---|---|---|
Brand Rittal | ||
Rack Units 3U | ||
External Depth 160mm | ||
External Height 171.5 mm | ||
External Width 70.8 mm | ||
External Dimensions 70.8 x 171.5 x 160mm | ||
Colour Grey | ||
External Case Material Aluminium | ||
Series RIPAC | ||
- COO (Country of Origin):
- DE
Related links
- Rittal 19-Inch Rack Mount Case 40.3 x 171.5 x 160mm
- Rittal 19-Inch Rack Mount Case 70.8 x 231.5 x 220mm
- Rittal 19-Inch Rack Mount Case 106.3 x 231.5 x 220mm
- METCASE 19-Inch Rack Mount Case 44.1 x 482.6 x 165mm
- nVent SCHROFF 19-Inch Rack Mount Case 44 x 399 x 310mm
- EA Elektro-Automatik 19-Inch Rack Mount Case
- Rittal Ripac VARIO Series 3U Aluminium Rack Mount Chassis 185mm Depth
- Phoenix Contact Surge Protector, 19 inch Rack Mount
