- RS Stock No.:
- 914-7199
- Mfr. Part No.:
- 4 120 51
- Manufacturer:
- Legrand
Discontinued product
- RS Stock No.:
- 914-7199
- Mfr. Part No.:
- 4 120 51
- Manufacturer:
- Legrand
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- IT
Product Details
Legrand EMDX3 Multi function Meter
EMDX Range of multi function measuring meters from Legrand, measures the main electrical quantities of a single phase or 3 phase network. Connection is done by measuring current transformers. The meters are suitable for DIN Rail, door and solid faceplate mounting, depending on the model.
EMDX Modular (914-7199)
• DIN Rail mounting
• LCD backlit display
• 4 DIN module width
• Measures current, voltage, active, reactive and apparent power
• 4 tariff metering
• THD, harmonic analysis of voltages and currents up to 9 on display and 25 on Modbus communication port
• Programmable alarms on all functions
• RS485 & Pulse output
• 2 digital inputs
EMDX Access (914-7202)
• Door mounting or solid faceplate
• LCD Backlit display
• 96 x 96 mm
• Measures currents, voltages, active, reactive, apparent power and power factor
• Metering:
- Active energy consumed or produced
- Reactive energy consumed or produced
- Operating time
- Pulses
• THD, harmonic analysis of voltage and currents up to 9 on display and 25 on Modbus communication port
• RS485 & pulse output
EMDX Premium (914-7206)
• Door mounting or solid faceplate
• LCD backlit display
• 96 x 96 mm
• Measures currents, voltages, active, reactive, apparent power, internal temperature and power factor
• Metering:
- Active energy consumed or produced
- Reactive energy consumed or produced
- Operating time
- THD
• Programmable alarms on all functions
• Can be equipped with up to 4 add-on modules to expand functionality
• DIN Rail mounting
• LCD backlit display
• 4 DIN module width
• Measures current, voltage, active, reactive and apparent power
• 4 tariff metering
• THD, harmonic analysis of voltages and currents up to 9 on display and 25 on Modbus communication port
• Programmable alarms on all functions
• RS485 & Pulse output
• 2 digital inputs
EMDX Access (914-7202)
• Door mounting or solid faceplate
• LCD Backlit display
• 96 x 96 mm
• Measures currents, voltages, active, reactive, apparent power and power factor
• Metering:
- Active energy consumed or produced
- Reactive energy consumed or produced
- Operating time
- Pulses
• THD, harmonic analysis of voltage and currents up to 9 on display and 25 on Modbus communication port
• RS485 & pulse output
EMDX Premium (914-7206)
• Door mounting or solid faceplate
• LCD backlit display
• 96 x 96 mm
• Measures currents, voltages, active, reactive, apparent power, internal temperature and power factor
• Metering:
- Active energy consumed or produced
- Reactive energy consumed or produced
- Operating time
- THD
• Programmable alarms on all functions
• Can be equipped with up to 4 add-on modules to expand functionality
Specifications
Attribute | Value |
---|---|
Display Type | LCD |
Depth | 65mm |
Minimum Temperature | -5°C |
Maximum Temperature | +55°C |
Approvals | IEC/EN 60529, IEC/EN 61326-1, IEC/EN 61557-12 |
Minimum Measurement | 0 MWh, 0.0 A, 30 V, 45 Hz |
Series | EMDX3 |
Maximum Measurement | 6 A, 65 Hz, 690 V, 9999999.9 MWh |
Measurement Range | 0 → 9999999.9 MWh, 0.01 → 6 A, 30 → 690 V, 45 → 65 Hz |