RS PRO Steel Wall Box, IP66, 800 mm x 600 mm x 210 mm
- RS Stock No.:
- 915-5972
- Distrelec Article No.:
- 304-26-225
- Manufacturer:
- RS PRO
Subtotal (1 kit)*
€212.72
(exc. VAT)
€261.65
(inc. VAT)
In Stock
- 27 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Kit(s) | Per Kit |
|---|---|
| 1 + | €212.72 |
*price indicative
- RS Stock No.:
- 915-5972
- Distrelec Article No.:
- 304-26-225
- Manufacturer:
- RS PRO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Product Type | Wall Box | |
| External Height | 800mm | |
| External Depth | 210mm | |
| Body Material | Steel | |
| Transparent Door | No | |
| IP Rating | IP66 | |
| Chassis Plate | Yes | |
| Door Lock Type | Double Lock System | |
| Gland Plate | Yes | |
| External Width | 600mm | |
| Mounting plate | Yes | |
| Internal Mount Type | DIN Rail, Panel | |
| Colour | Grey | |
| Standards/Approvals | RoHS Compliant | |
| Hazardous Area Certification | NO | |
| Fixing Kit | Yes | |
| IK Rating | IK10 | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Product Type Wall Box | ||
External Height 800mm | ||
External Depth 210mm | ||
Body Material Steel | ||
Transparent Door No | ||
IP Rating IP66 | ||
Chassis Plate Yes | ||
Door Lock Type Double Lock System | ||
Gland Plate Yes | ||
External Width 600mm | ||
Mounting plate Yes | ||
Internal Mount Type DIN Rail, Panel | ||
Colour Grey | ||
Standards/Approvals RoHS Compliant | ||
Hazardous Area Certification NO | ||
Fixing Kit Yes | ||
IK Rating IK10 | ||
RS PRO IP66 Metal Wall Boxes with Din Rail
Introducing a range of metal structure wall boxes from RS PRO. These boxes are incredibly useful, made from steel and are wall mountable. These boxes are rated at IP66 and provide an excellent degree of protection, whether it's used within an indoor or outdoor environment. RS PRO wall boxes are available in various sizes, suitable for a wide selection of applications.
Why would you buy a steel wall box?
Metal storage boxes are present in almost every industry and can store all manner of items, such as medical equipment or electronics. These RS PRO lockable boxes have an IP66 and IK10 rating, protecting them against dust, powerful water jets, and mechanical impacts. They are made from sheet steel and have a polyester epoxy powder coat textured grey finish.
Features and Benefits
• Material: Steel structure
• DIN Rail
• IP66 protection against dust and powerful water jets
• IK10 protection against mechanical impacts
• Polyester epoxy powder coat textured finish
• Enclosure and door made from sheet steel
• The mounting plate is made from zinc-coated steel
• Lockable
• A single or double lock system
• Wall Mount
• Various sizes available
RS PRO Wall Box Options
Single Lock System
• H.400 x W.210 x D.600 mm = RS stock no: 915-5979
Double Lock System
• H.800 x W.600 x D.210 mm = RS stock no: 915-5972
• H.800 x W.600 x D.300 mm = RS stock no: 915-5966
• H.600 x W.600 x D.200 mm = RS stock no: 915-5963
• H.800 x W.600 x D.210 mm= RS stock no: 915-5960
What is supplied with these lockable boxes?
All models include;
• TS35 Slotted Top Hat DIN Rail
• Door mounting plate
• Lock
• Gland plate
• Sealing gasket and fixing accessories
FAQ's
What is a wall box?
Wall boxes are a type of enclosure that can be mounted to a wall, by brackets or into panel cut-outs as an example. These types of boxes are used in various applications for storage of items or sensitive electrical equipment like wiring or circuit boards. The boxes have various ways of being covered, such as locking, screwed or simple latches. Regardless of the need, there will be the right RS Pro wall box at competitive prices to suit the requirements.
How much protection is provided?
Having ingress protection of IP66, all models are completely protected against any dust which may harm sensitive equipment. No dirt or small particles will be able to enter the enclosure whilst sealed. The excellent protection rating also ensures great water resistance and sufficiency against high-pressure water jets.
What kind of lock is supplied?
These particular boxes come with a double lock system for extra security and safety. Having a wall box under lock and key is useful in various situations where the contents either need to be secured or only accessed by experienced individuals.
Typical Applications
These industrial wall boxes are suitable for housing electronic and electrical equipment in demanding environments, where the area is prone to hosing or wet conditions.
Related links
- RS PRO Steel Wall Box 800 mm x 600 mm x 210 mm
- nVent HOFFMAN MAS Series Mild Steel Wall Box 800 mm x 600 mm x 210 mm
- nVent HOFFMAN ASR Series 304 Stainless Steel Wall Box 800 mm x 600 mm x 210 mm
- nVent HOFFMAN ASR Series 316 Stainless Steel IP66, 800 mm x 600 mm x 210 mm
- nVent HOFFMAN AFS Series 316 Stainless Steel IP66, 800 mm x 600 mm x 210 mm
- nVent HOFFMAN AFS Series 316 Stainless Steel Wall Box 800 mm x 600 mm x 210 mm
- RS PRO Steel Wall Box 800 mm x 600 mm x 400 mm
- RS PRO Steel Wall Box 800 mm x 600 mm x 260 mm
