nVent HOFFMAN MAS Series Steel Wall Box, IP66, 800 mm x 600 mm x 210 mm
- RS Stock No.:
- 275-050
- Mfr. Part No.:
- MAS0806021R5
- Manufacturer:
- nVent HOFFMAN
Subtotal (1 unit)*
€223.44
(exc. VAT)
€274.83
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €223.44 |
*price indicative
- RS Stock No.:
- 275-050
- Mfr. Part No.:
- MAS0806021R5
- Manufacturer:
- nVent HOFFMAN
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | nVent HOFFMAN | |
| Product Type | Wall Box | |
| External Height | 800mm | |
| External Depth | 210mm | |
| Body Material | Steel | |
| Transparent Door | No | |
| IP Rating | IP66 | |
| Gland Plate | Yes | |
| Internal Mount Type | Screw | |
| Colour | Light Grey | |
| External Width | 600mm | |
| Mounting plate | Yes | |
| Series | MAS | |
| Standards/Approvals | RoHS Exempt, IEC 62208 IP66, PCT, No.0.4, TYPE 4, UL, DNV, CE, No.94, NEMA/EEMAC Type 4, CSA C22.2 No.0, EAC, UL 508A Listed, cUL, IK 10, CSA, No.14, UK CA | |
| Hazardous Area Certification | No | |
| IK Rating | IK10 | |
| Fixing Kit | Yes | |
| Select all | ||
|---|---|---|
Brand nVent HOFFMAN | ||
Product Type Wall Box | ||
External Height 800mm | ||
External Depth 210mm | ||
Body Material Steel | ||
Transparent Door No | ||
IP Rating IP66 | ||
Gland Plate Yes | ||
Internal Mount Type Screw | ||
Colour Light Grey | ||
External Width 600mm | ||
Mounting plate Yes | ||
Series MAS | ||
Standards/Approvals RoHS Exempt, IEC 62208 IP66, PCT, No.0.4, TYPE 4, UL, DNV, CE, No.94, NEMA/EEMAC Type 4, CSA C22.2 No.0, EAC, UL 508A Listed, cUL, IK 10, CSA, No.14, UK CA | ||
Hazardous Area Certification No | ||
IK Rating IK10 | ||
Fixing Kit Yes | ||
RoHS Status: Exempt
- COO (Country of Origin):
- RO
The nVent Hoffman Single Door Enclosure is crafted from robust mild steel, designed to withstand the rigours of various applications. With an impressive IP 66 protection rating, this enclosure is built to keep out dust and water, ensuring the safety and integrity of your components. The unit's 800x600mm dimensions make it a versatile choice for both indoor and outdoor installations. The enclosure features a carefully engineered design that enhances air circulation and facilitates straightforward cabling.
Sturdy construction with anti vibration mechanisms for added security
Offers convenient left or right hand door opening options to suit your space
Comes with an injected polyurethane gasket for superior sealing performance
Designed for easy installation with marked intervals for straightforward adjustments
Includes corrosion protection measures for outdoor and indoor applications
Related links
- nVent HOFFMAN MAS Series Mild Steel Wall Box 800 mm x 600 mm x 210 mm
- nVent HOFFMAN MAS Series Mild Steel Wall Box 800 mm x 800 mm x 210 mm
- nVent HOFFMAN MAS Series Mild Steel Wall Box 800 mm x 600 mm x 400 mm
- nVent HOFFMAN MAS Series Mild Steel Wall Box 800 mm x 600 mm x 300 mm
- nVent HOFFMAN MAS Series Mild Steel Wall Box 800 mm x 600 mm x 260 mm
- nVent HOFFMAN MAS Series Mild Steel Wall Box 800 mm x 800 mm x 300 mm
- nVent HOFFMAN MAS Series Mild Steel Wall Box 800 mm x 800 mm x 400 mm
- nVent HOFFMAN MAS Series Mild Steel Wall Box 800 mm x 400 mm x 300 mm
