Waldmann LED Machine Light, 100 → 240 V, IP20, 523 Arm Length

Unavailable
RS will no longer stock this product.
RS Stock No.:
918-0984
Mfr. Part No.:
112991000 00562398
Manufacturer:
Waldmann
Find similar products by selecting one or more attributes.
Select all

Brand

Waldmann

Lamp Type

LED

Lamp Supplied

Yes

Light Style

Linear Fixed

Voltage Rating

100 → 240 V

Wattage

15 W

Arm Length

523

IP Rating

IP20

Mains Plug Type

Type C - Europlug

Maximum Reach

523

Integral transformer

Yes

Cable Length

4m

Related links