ABB M12 Female to Sensor Actuator Cable
- RS Stock No.:
- 920-9736
- Mfr. Part No.:
- 2TLA022315R0300 M12-C02PT62RM
- Manufacturer:
- ABB
Subtotal (1 unit)*
€59.09
(exc. VAT)
€72.68
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 09 June 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €59.09 |
*price indicative
- RS Stock No.:
- 920-9736
- Mfr. Part No.:
- 2TLA022315R0300 M12-C02PT62RM
- Manufacturer:
- ABB
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ABB | |
| Series | M12-C02PT62RM | |
| Product Type | Sensor Actuator Cable | |
| Connector Type A | M12 Female | |
| Standards/Approvals | CE | |
| Select all | ||
|---|---|---|
Brand ABB | ||
Series M12-C02PT62RM | ||
Product Type Sensor Actuator Cable | ||
Connector Type A M12 Female | ||
Standards/Approvals CE | ||
ABB Orion Light Curtain Accessories
A selection of accessories for the Orion Light Curtains from ABB.
920-9714 - JSM Orion01 Standard Brackets for Orion1&2, 4 piece
920-9726 - JSM Orion06 Mounting Kit for Orion1&2, 4 piece
920-9739 - M12-C02PT2T Transmitter Cable for Orion1 Extended
920-9732 - M12-C02PT6RB Receiver Cable for Orion1 Extended no Muting
920-9736 - M12-C02PT62RM Receiver Cable for Orion1 Extended Muting
920-9745 - PT-C1PT Cascade Cable for Orion1 Extended, 1m
920-9748 - PT-C05PT Cascade Cable for Orion1 Extended, 0.5m
920-9742 - PT-C005PT Cascade Cable for Orion1 Extended, 0.05m
920-9751 - Orion WET-030 Protective Tube for Orion1 Base, 300mm
920-9754 - Orion WET-060 Protective Tube for Orion1 Base, 600mm
920-9758 - Orion WET-090 Protective Tube for Orion1 Base, 900mm
920-9767 - Orion WET-120 Protective Tube for Orion1 Base, 1200mm
Light Curtain
Related links
- ABB M12 Female to Sensor Actuator Cable
- ABB Jokab Female 8 way Threaded to Sensor Actuator Cable, 6 m
- ABB Jokab Female 5 way Threaded to Sensor Actuator Cable, 6 m
- ABB Jokab Female 5 way Threaded to Male 5 way M12 5 Sensor Actuator Cable, 6 m
- Lumberg Automation Female 12 way M12 2 m
- Phoenix Contact Female 3 way M12 to Sensor Actuator Cable, 3 m
- ABB M12 to M12 Sensor Actuator Cable
- Turck Female 3 way M12 to Sensor Actuator Cable, 20 m
