Lumberg Automation Female 12 way M12, Straight to Sensor Actuator Cable, 2 m
- RS Stock No.:
- 278-8514
- Distrelec Article No.:
- 144-73-915
- Mfr. Part No.:
- 105729
- Manufacturer:
- Lumberg Automation
Subtotal (1 unit)*
€47.42
(exc. VAT)
€58.33
(inc. VAT)
In Stock
- 119 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €47.42 |
*price indicative
- RS Stock No.:
- 278-8514
- Distrelec Article No.:
- 144-73-915
- Mfr. Part No.:
- 105729
- Manufacturer:
- Lumberg Automation
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Lumberg Automation | |
| Series | RKT | |
| Product Type | Sensor Actuator Cable | |
| Jacket Colour | Black | |
| Cable Length | 2m | |
| Jacket Material | Polyurethane | |
| Number of Contacts A | 12 | |
| Connector Type A | M12, Straight | |
| Connector Gender A | Female | |
| Voltage | 30V | |
| Standards/Approvals | IEC 61076-2-101, IEC 60332-2-2, IEC 60754-1, DIN EN 60332-2-2, VDE 0482-332-2-2, VDE 0482-267-2-1, CSA FT-2, DIN EN 50267-2-1, DIN EN 60664-1 (VDE 0110-1) | |
| IP Rating | IP67, IP65 | |
| Select all | ||
|---|---|---|
Brand Lumberg Automation | ||
Series RKT | ||
Product Type Sensor Actuator Cable | ||
Jacket Colour Black | ||
Cable Length 2m | ||
Jacket Material Polyurethane | ||
Number of Contacts A 12 | ||
Connector Type A M12, Straight | ||
Connector Gender A Female | ||
Voltage 30V | ||
Standards/Approvals IEC 61076-2-101, IEC 60332-2-2, IEC 60754-1, DIN EN 60332-2-2, VDE 0482-332-2-2, VDE 0482-267-2-1, CSA FT-2, DIN EN 50267-2-1, DIN EN 60664-1 (VDE 0110-1) | ||
IP Rating IP67, IP65 | ||
RoHS Status: Not Applicable
- COO (Country of Origin):
- CZ
The Lumberg Automation M12 standard sensor or actuator single ended cordset with female, 12 pin, A coded connector and translucent body.
Unshielded
Coupling nut
Nickel plated
Related links
- Lumberg Automation Female 12 way M12 2 m
- Lumberg Automation Female 12 way M12 5 m
- Lumberg Automation Female 12 way M23 5 m
- Lumberg Automation Female 12 way M23 10 m
- Lumberg Automation Female 8 way M12 2 m
- Lumberg Automation Female 12 way Straight to Unterminated Sensor Actuator Cable, 10 m
- Lumberg Automation Female 12 way Straight to Unterminated Sensor Actuator Cable, 5 m
- Lumberg Automation Female 12 way M23 5 m
