ABB Female 5 way Threaded to Sensor Actuator Cable, 6 m
- RS Stock No.:
- 176-0015
- Mfr. Part No.:
- 2TLA020056R0000 M12-C61
- Manufacturer:
- ABB
Subtotal (1 unit)*
€34.49
(exc. VAT)
€42.42
(inc. VAT)
In Stock
- Plus 30 unit(s) shipping from 02 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €34.49 |
*price indicative
- RS Stock No.:
- 176-0015
- Mfr. Part No.:
- 2TLA020056R0000 M12-C61
- Manufacturer:
- ABB
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ABB | |
| Product Type | Sensor Actuator Cable | |
| Series | M12-C61 | |
| Cable Length | 6m | |
| Connector Gender A | Female | |
| Number of Contacts A | 5 | |
| Connector Type A | Threaded | |
| Standards/Approvals | CE | |
| Select all | ||
|---|---|---|
Brand ABB | ||
Product Type Sensor Actuator Cable | ||
Series M12-C61 | ||
Cable Length 6m | ||
Connector Gender A Female | ||
Number of Contacts A 5 | ||
Connector Type A Threaded | ||
Standards/Approvals CE | ||
ABB Jokab M12 Cable, 6m Length, 1 Female Connector - 2TLA020056R0000 M12-C61
Open the lines of communication between a sensor and your PLC with this M12 cable from ABB Jokab. It offers a reliable connection for low-voltage equipment so helps to keep your automated industrial system up and running. As one end is unterminated, you're free to choose the connector that best suits your setup. The cable is shielded, putting a stop to other electronic equipment disrupting its performance and helping protect you against electric shocks. This M12 cable comes in a long length of 6m, making it just what you need to hook up equipment over an extended distance.
Features & Benefits
• PVC jacket resists corrosion and wear, making it compatible with harsh industrial settings
• Light weight of 302g puts minimal dragging strain on equipment
• Comes with an M12 circuit connector for widely compatibility and convenient hooking up to a sensor
Applications
• Automated production lines
• Warehouses and packaging facilities
• Textile industry
What type of sensors is this cable compatible with?
The component is compatible with Eden AS-i and Eden DYN contactless safety sensors from ABB, which are commonly used on interlock gates and hatches.
Related links
- ABB Jokab Female 5 way Threaded to Male 5 way M12 5 Sensor Actuator Cable, 6 m
- ABB Jokab Female 8 way M12 Female to Unterminated Free End Sensor Actuator Cable, 6 m
- ABB Jokab Female 5 way M12 Female to Male 5 way M12 5 Sensor Actuator Cable, 1 m
- ABB Jokab Female 5 way M12 to Male 5 way M12 Sensor Actuator Cable, 10 m
- ABB Jokab Female 5 way M12 to Male 5 way M12 Sensor Actuator Cable, 20 m
- ABB Jokab Female 5 way M12 Female to Unterminated Free End Sensor Actuator Cable, 20 m
- ABB Jokab Female 8 way M12 Female to Unterminated Free End Sensor Actuator Cable, 20 m
- ABB Jokab Male 5 way M12 Male to Female 5 way M12 5 Sensor Actuator Cable, 3 m