- RS Stock No.:
- 923-2672
- Mfr. Part No.:
- 370410 - SL 2008
- Manufacturer:
- Soler&Palau
4 In stock for delivery within 2 working days
Added
Price Each
€183.75
(exc. VAT)
€226.01
(inc. VAT)
Units | Per unit |
1 + | €183.75 |
- RS Stock No.:
- 923-2672
- Mfr. Part No.:
- 370410 - SL 2008
- Manufacturer:
- Soler&Palau
Technical data sheets
Legislation and Compliance
RoHS Status: Not Applicable
- COO (Country of Origin):
- ES
Product Details
Unelvent Warm Air Hand Dryers, SL-2008 Series
Unelevent SL-2008 are a series of warm air hand dryers with a selection of basic and advanced features.
SL-2008 (923-2672) is a push-button type dryer. It will only operate if the triangular button on the front of the device is depressed, the dryer will then run for 45 seconds.
SL-2008 Auto (923-2675) has automatic infra-red operation. Hands are sensed beneath the dryer and this switches on the warm air fan. The fan will run until the hands are removed from under the dryer. SL-2008 is fitted with a security device to avoid continued function if an object is left below in the automatic sensor area.
Both hand dryers are fitted with thermal overload protection in the motor and the heating element.
The casing material is made from white polycarbonate.
SL-2008 (923-2672) is a push-button type dryer. It will only operate if the triangular button on the front of the device is depressed, the dryer will then run for 45 seconds.
SL-2008 Auto (923-2675) has automatic infra-red operation. Hands are sensed beneath the dryer and this switches on the warm air fan. The fan will run until the hands are removed from under the dryer. SL-2008 is fitted with a security device to avoid continued function if an object is left below in the automatic sensor area.
Both hand dryers are fitted with thermal overload protection in the motor and the heating element.
The casing material is made from white polycarbonate.
Polycarbonate casing, in white
Automatic or manual operation (model dependent, see above)
Thermal overload protection for both motor and heating element
Static object sensing (SL-2008 Auto only)
52 dB(A) Sound pressure level
Maximum power consumption: 1875 W
230 V
Class II Insulated
IPX1 Protection rating
Automatic or manual operation (model dependent, see above)
Thermal overload protection for both motor and heating element
Static object sensing (SL-2008 Auto only)
52 dB(A) Sound pressure level
Maximum power consumption: 1875 W
230 V
Class II Insulated
IPX1 Protection rating
Hand Dryers
Specifications
Attribute | Value |
---|---|
Air Flow | 170m³/h |
Case Material | Plastic |
Supply Voltage | 230V ac |
Finish | Matt |
Automatic/Manual | Manual |
Power Rating | 1875W |
Depth | 212mm |
Height | 332mm |
Width | 155mm |