MCP6S21-I/SN Microchip Programmable Gain Amplifier, 8-Pin SOIC

Bulk discount available
View bulk pricing options

Subtotal (1 pack of 5 units)*

€6.72

(exc. VAT)

€8.27

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 50 unit(s) ready to ship from another location
  • Plus 500 unit(s) shipping from 24 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Pack*
5 - 20€1.344€6.72
25 - 95€1.304€6.52
100 +€1.258€6.29

*price indicative

Packaging Options:
RS Stock No.:
403-193
Mfr. Part No.:
MCP6S21-I/SN
Manufacturer:
Microchip
Find similar products by selecting one or more attributes.
Select all

Brand

Microchip

Product Type

Programmable Gain Amplifier

Minimum Supply Voltage

3V

Maximum Supply Voltage

5.5V

Vos - Input Offset Voltage

0.275 mV

Number of Channels

1

Mount Type

Surface

Package Type

SOIC

Pin Count

8

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

85°C

Height

1.25mm

Length

4.9mm

Series

MCP6S21

Standards/Approvals

No

Automotive Standard

No

Supply Current

1.35mA

Programmable Gain Amplifiers (PGA), Microchip


Programmable Gain Amplifiers (PGA)


Programmable Gain Amplifiers are Operational, Instrumentation or Differential Amplifiers in which the gain can be programmed or selected, either via hardware (IC pin selection) or software using a serial communications link.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy