MCP6S91T-E/MS Microchip Programmable Gain Amplifier, 8-Pin MSOP
- RS Stock No.:
- 599-176
- Mfr. Part No.:
- MCP6S91T-E/MS
- Manufacturer:
- Microchip
Subtotal (1 reel of 2500 units)*
€2,710.00
(exc. VAT)
€3,332.50
(inc. VAT)
Temporarily out of stock
- Shipping from 10 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Reel* |
|---|---|---|
| 2500 + | €1.084 | €2,710.00 |
*price indicative
- RS Stock No.:
- 599-176
- Mfr. Part No.:
- MCP6S91T-E/MS
- Manufacturer:
- Microchip
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Microchip | |
| Product Type | Programmable Gain Amplifier | |
| Maximum Supply Voltage | 5.5V | |
| Minimum Supply Voltage | 2.5V | |
| Vos - Input Offset Voltage | 4000 μV | |
| Number of Channels | 1 | |
| Mount Type | Surface | |
| Package Type | MSOP | |
| Pin Count | 8 | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 125°C | |
| Standards/Approvals | RoHS | |
| Series | MCP6S91 | |
| Length | 5mm | |
| Height | 1.75mm | |
| Automotive Standard | No | |
| Supply Current | 1mA | |
| Select all | ||
|---|---|---|
Brand Microchip | ||
Product Type Programmable Gain Amplifier | ||
Maximum Supply Voltage 5.5V | ||
Minimum Supply Voltage 2.5V | ||
Vos - Input Offset Voltage 4000 μV | ||
Number of Channels 1 | ||
Mount Type Surface | ||
Package Type MSOP | ||
Pin Count 8 | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 125°C | ||
Standards/Approvals RoHS | ||
Series MCP6S91 | ||
Length 5mm | ||
Height 1.75mm | ||
Automotive Standard No | ||
Supply Current 1mA | ||
- COO (Country of Origin):
- TH
The Microchip Analog Programmable Gain Amplifiers can be configured for gains from +1 V/V to +32 V/V and the input multiplexer can select one of up to two channels through a SPI port. The serial interface can also put the PGA into shutdown to conserve power. These PGAs are optimized for high-speed, low offset voltage and single-supply operation with rail to rail input and output capability. These specifications support single supply applications needing flexible performance or multiple inputs.
Single Channel
SPI Bus to Control Gain and Select Input Channel
Rail to Rail Input and Output
Single Supply 2.5V to 5.5V
Related links
- MCP6S91T-E/SN Microchip Programmable Gain Amplifier, 8-Pin SOIC
- MCP6S91T-E/MSVAO Microchip Programmable Gain Amplifier 90 dB, 8-Pin MSOP
- MCP6S91-E/MS Microchip Programmable Gain Amplifier 1-Channel 90 dB, 8-Pin MSOP
- MCP6S21T-I/MS Microchip Programmable Gain Amplifier 85 dB, 8-Pin MSOP
- MCP6S21-I/MS Microchip Programmable Gain Amplifier 1-Channel 90 dB, 8-Pin MSOP
- MCP6S91-E/SN Microchip Programmable Gain Amplifier, 8-Pin SOIC
- MCP6S22-I/SN Microchip Programmable Gain Amplifier, 8-Pin SOIC
- Microchip Programmable Gain Amplifier, 8-Pin SOIC
