Microchip Programmable Gain Amplifier, 16-Pin SOIC
- RS Stock No.:
- 911-5681
- Mfr. Part No.:
- MCP6S28-I/SL
- Manufacturer:
- Microchip
Subtotal (1 tube of 50 units)*
€99.35
(exc. VAT)
€122.20
(inc. VAT)
In Stock
- 2,550 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Tube* |
|---|---|---|
| 50 + | €1.987 | €99.35 |
*price indicative
- RS Stock No.:
- 911-5681
- Mfr. Part No.:
- MCP6S28-I/SL
- Manufacturer:
- Microchip
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Microchip | |
| Product Type | Programmable Gain Amplifier | |
| Maximum Supply Voltage | 5.5V | |
| Minimum Supply Voltage | 3V | |
| Vos - Input Offset Voltage | 0.275 mV | |
| Number of Channels | 1 | |
| Mount Type | Surface | |
| Package Type | SOIC | |
| Pin Count | 16 | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 85°C | |
| Series | MCP6S28 | |
| Length | 9.9mm | |
| Standards/Approvals | No | |
| Height | 1.25mm | |
| Automotive Standard | No | |
| Supply Current | 1.35mA | |
| Select all | ||
|---|---|---|
Brand Microchip | ||
Product Type Programmable Gain Amplifier | ||
Maximum Supply Voltage 5.5V | ||
Minimum Supply Voltage 3V | ||
Vos - Input Offset Voltage 0.275 mV | ||
Number of Channels 1 | ||
Mount Type Surface | ||
Package Type SOIC | ||
Pin Count 16 | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 85°C | ||
Series MCP6S28 | ||
Length 9.9mm | ||
Standards/Approvals No | ||
Height 1.25mm | ||
Automotive Standard No | ||
Supply Current 1.35mA | ||
- COO (Country of Origin):
- IT
Programmable Gain Amplifiers (PGA), Microchip
Programmable Gain Amplifiers (PGA)
Programmable Gain Amplifiers are Operational, Instrumentation or Differential Amplifiers in which the gain can be programmed or selected, either via hardware (IC pin selection) or software using a serial communications link.
Related links
- MCP6S28-I/SL Microchip Programmable Gain Amplifier, 16-Pin SOIC
- MCP6G04-E/SL Microchip Rail to Rail Input/Output, 14-Pin SOIC
- Microchip Programmable Gain Amplifier, 8-Pin SOIC
- MCP6S22-I/SN Microchip Programmable Gain Amplifier, 8-Pin SOIC
- MCP6S21-I/SN Microchip Programmable Gain Amplifier, 8-Pin SOIC
- MCP6S21T-I/SN Microchip Programmable Gain Amplifier 85 dB, 8-Pin SOIC
- MCP6S91-E/SN Microchip Programmable Gain Amplifier, 8-Pin SOIC
- MCP6S91T-E/SN Microchip Programmable Gain Amplifier, 8-Pin SOIC
