John Drummond Voltage Indicator & Proving Unit Kit 3.5mA 700V ac, Kit Contents 1 Long Angled Prod, 1 L-Shaped Prod and
- RS Stock No.:
- 180-9209
- Mfr. Part No.:
- MTL15/PD
- Manufacturer:
- John Drummond
Stock check temporarily unavailable - call for stock availability
Added
Price Each
€350.47
(exc. VAT)
€431.08
(inc. VAT)
Units | Per unit |
1 + | €350.47 |
Calibration Options:
- RS Stock No.:
- 180-9209
- Mfr. Part No.:
- MTL15/PD
- Manufacturer:
- John Drummond
Technical data sheets
Legislation and Compliance
RoHS Status: Not Applicable
- COO (Country of Origin):
- PH
Product Details
Drummond MTL15PD Voltage Indicator & Proving Unit Kit 3.5mA 700V ac, Kit Contents 1 Long Angled Prod, 1 L-Shaped Prod and Test Lamp
The John Drummond test lamp and proving unit includes an MTL15 test lamp coupled with a PD690 proving unit and the TC69 combination carry case. Safe electrical work requires the use of a voltage indicator or test lamp that has been proved with a proving device before and after use. This TC69 soft carry case ensures that your proving device is always on hand and provides the simplest solution for implementing safe isolation practices for electrical test equipment. For convenience and to save time, the proving unit can be used without having to remove it from the case. The PD690 voltage and power output are matched to the MTL15 to illuminate all voltage bands and prove the test lamp is functioning correctly. The 1.5V alkaline batteries are required for the power supply to the proving unit.
Features and Benefits
Four illumination bands up to 690V
1000V CAT IV safety rating
Right angled and straight GS38 compliant probes
High intensity long life LED indication
360° viewing angle
1000V CAT IV safety rating
Right angled and straight GS38 compliant probes
High intensity long life LED indication
360° viewing angle
Applications
Wind turbines installations
Energy intensive process industries
High power variable speed drives
UPS systems
Energy intensive process industries
High power variable speed drives
UPS systems
Certifications
IP64 rated
BS EN61010
BS EN61010
Specifications
Attribute | Value |
---|---|
Test Current Rating | 3.5mA |
Output Voltage | 700V ac |
Display Type | LCD |
Battery Type | AA |
Power Source | Battery |
Dimensions | 84 x 143 x 50mm |
Weight | 400g |
Height | 50mm |
Length | 84mm |
Maximum Operating Temperature | +40°C |
Minimum Operating Temperature | -10°C |
Width | 143mm |