John Drummond MTL15PD 3.5mA Proving Unit Kit LCD, RSCAL
- RS Stock No.:
- 180-9301
- Mfr. Part No.:
- MTL15PD
- Manufacturer:
- John Drummond
Subtotal (1 unit)*
€435.06
(exc. VAT)
€535.12
(inc. VAT)
In Stock
- 4 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €435.06 |
*price indicative
- RS Stock No.:
- 180-9301
- Mfr. Part No.:
- MTL15PD
- Manufacturer:
- John Drummond
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | John Drummond | |
| Product Type | Proving Unit Kit | |
| Kit Contents | 6 x 1.5 V AA Alkaline Batteries, 2 Straight Prods, Instructions, 2 Long Straight Prods, 1 L-Shaped Prod and Instructions to GS38, 1 Long Angled Prod | |
| Display Type | LCD | |
| Battery Type | AA | |
| Power Source | Battery | |
| Maximum Operating Temperature | 40°C | |
| Height | 50mm | |
| Length | 84mm | |
| Width | 143mm | |
| Standards/Approvals | No | |
| Test Current | 3.5mA | |
| Calibrated | RSCAL | |
| Select all | ||
|---|---|---|
Brand John Drummond | ||
Product Type Proving Unit Kit | ||
Kit Contents 6 x 1.5 V AA Alkaline Batteries, 2 Straight Prods, Instructions, 2 Long Straight Prods, 1 L-Shaped Prod and Instructions to GS38, 1 Long Angled Prod | ||
Display Type LCD | ||
Battery Type AA | ||
Power Source Battery | ||
Maximum Operating Temperature 40°C | ||
Height 50mm | ||
Length 84mm | ||
Width 143mm | ||
Standards/Approvals No | ||
Test Current 3.5mA | ||
Calibrated RSCAL | ||
RoHS Status: Exempt
- COO (Country of Origin):
- PH
John Drummond Voltage Indicator & Proving Unit Kit
The John Drummond test lamp and proving unit includes an MTL15 test lamp coupled with a PD690S proving unit and the TC69 combination carry case. Safe electrical work requires the use of a voltage indicator or test lamp that has been proved with a proving device before and after use. This TC69 soft carry case ensures that your proving device is always on hand and provides the simplest solution for implementing safe isolation practices for electrical test equipment. For convenience and to save time, the proving unit can be used without having to remove it from the case. The PD690S voltage and power output are matched to the MTL15 to illuminate all voltage bands and prove the test lamp is functioning correctly. The 1.5V alkaline batteries are required for the power supply to the proving unit.
Features and Benefits
• Four illumination bands up to 690V
• 1000V CAT IV safety rating
• Right angled and straight GS38 compliant probes
• High intensity long life LED indication
• 360° viewing angle
Applications
• Wind turbines installations
• Energy intensive process industries
• High power variable speed drives
• UPS systems
Certifications
• IP64 rated
• BS EN61010
Related links
- John Drummond MTL10 Voltage Indicator & Proving Unit Kit 3.5mA 50 V ac/dc 200 V ac/dc Kit
- John Drummond MTL20 Voltage Indicator & Proving Unit Kit 28mA 50 V ac/dc 200 V ac/dc Kit
- Martindale MARVT28PD-S Voltage Indicator Proving Unit 3.5mA 690V LCD RSCAL
- John Drummond MTL15 1000V ac/dc CAT IV MTL15
- John Drummond DRUMTL20 500V ac/dc CAT III DRUMTL20
- John Drummond DRUMTL10 500V ac/dc CAT III DRUMTL10
- Martindale VT28PD-S Voltage Indicator Proving Unit 3.5mA 690V LCD, LED
- Martindale MARVIPD138-S Voltage Indicator Proving Unit 3.5mA 440V LED, RSCAL
