Martindale MARVIPDLOKPRO150-S Voltage Indicator 3.5mA 690V LED, RSCAL
- RS Stock No.:
- 238-1566
- Mfr. Part No.:
- MARVIPDLOKPRO150-S
- Manufacturer:
- Martindale
Subtotal (1 unit)*
€540.41
(exc. VAT)
€664.70
(inc. VAT)
In Stock
- 18 unit(s) ready to ship
- Plus 16 unit(s) shipping from 13 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €540.41 |
*price indicative
- RS Stock No.:
- 238-1566
- Mfr. Part No.:
- MARVIPDLOKPRO150-S
- Manufacturer:
- Martindale
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Martindale | |
| Product Type | Voltage Indicator | |
| Output Voltage | 690V | |
| Display Type | LED | |
| Battery Type | AA | |
| Power Source | Battery | |
| Minimum Operating Temperature | -10°C | |
| Maximum Operating Temperature | 55°C | |
| Weight | 130kg | |
| Length | 205mm | |
| Standards/Approvals | GS 38, BS EN 612433 | |
| Width | 67mm | |
| Calibrated | RSCAL | |
| Test Current | 3.5mA | |
| Select all | ||
|---|---|---|
Brand Martindale | ||
Product Type Voltage Indicator | ||
Output Voltage 690V | ||
Display Type LED | ||
Battery Type AA | ||
Power Source Battery | ||
Minimum Operating Temperature -10°C | ||
Maximum Operating Temperature 55°C | ||
Weight 130kg | ||
Length 205mm | ||
Standards/Approvals GS 38, BS EN 612433 | ||
Width 67mm | ||
Calibrated RSCAL | ||
Test Current 3.5mA | ||
- COO (Country of Origin):
- PH
Martindale VIPDLOKPRO150-S Advanced Lock Out Kit with Voltage Indicator and Proving Device
The ultimate solution for safe isolation. Martindales VIPDLOKPRO150-S lock out kit contains the VI15000 1000V CAT IV voltage indicator, the PD690SRD AC/DC proving device with stepped output and LOKKITPRO which contains a wide range of Martindale locking off devices, all supplied in two convenient soft carry cases.
Ideal for contractors and maintenance teams working on systems up to 1000V requiring all the Basic tools for safe isolation and proving dead with a wide range of Martindales locking-off devices, including those for MCBs, RCBOs and fuse holders.
Features:
• VI15000 voltage indicator 1000V / CAT IV
• PD690SRD 690V AC/DC Proving unit
• LOKKITPRO, 19-piece ultimate lock-out kit
• TC68 & TC71 cases
Related links
- Martindale MARVIPDLOK150-S Voltage Indicator 3.5mA 690V LED, RSCAL
- Martindale VIPDLOK150-S Voltage Indicator 3.5mA 690V LED
- Martindale VIPDLOKPRO150-S Voltage Indicator 3.5mA 690V LED
- Martindale MARVT25PD-S Voltage Indicator Proving Unit 3.5mA 690V LED, RSCAL
- Martindale MARVIPD150-S Voltage Indicator Proving Unit 3.5mA 690V LED, RSCAL
- Martindale VIPD150-S Voltage Indicator Proving Unit 3.5mA 690V LED
- Martindale MARVIPDLOK138-S Voltage Indicator 3.5mA 440V LED, RSCAL
- Martindale VT25PD-S Voltage Indicator Proving Unit 3.5mA 690V LED
