Martindale PD240 Voltage Indicator Proving Unit 2mA 240V, RSCAL
- RS Stock No.:
- 913-7031
- Mfr. Part No.:
- PD240
- Manufacturer:
- Martindale
Subtotal (1 unit)*
€159.02
(exc. VAT)
€195.59
(inc. VAT)
In Stock
- 24 unit(s) ready to ship
- Plus 15 unit(s) shipping from 13 November 2026
- Plus 15 unit(s) shipping from 11 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €159.02 |
*price indicative
- RS Stock No.:
- 913-7031
- Mfr. Part No.:
- PD240
- Manufacturer:
- Martindale
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Martindale | |
| Product Type | Voltage Indicator Proving Unit | |
| Output Voltage | 240V | |
| Power Source | Battery | |
| Minimum Operating Temperature | -10°C | |
| Maximum Operating Temperature | 40°C | |
| Height | 31mm | |
| Length | 144mm | |
| Weight | 180g | |
| Standards/Approvals | No | |
| Width | 63mm | |
| Test Current | 2mA | |
| Calibrated | RSCAL | |
| Select all | ||
|---|---|---|
Brand Martindale | ||
Product Type Voltage Indicator Proving Unit | ||
Output Voltage 240V | ||
Power Source Battery | ||
Minimum Operating Temperature -10°C | ||
Maximum Operating Temperature 40°C | ||
Height 31mm | ||
Length 144mm | ||
Weight 180g | ||
Standards/Approvals No | ||
Width 63mm | ||
Test Current 2mA | ||
Calibrated RSCAL | ||
RoHS Status: Exempt
- COO (Country of Origin):
- PH
Martindale PD240 Pocket Sized Proving Unit
The Martindale PD240 is a pocket-sized, battery-powered 240 V DC proving unit which is limited to a current of 2 mA. This makes it suitable for use with digital multimeters and many two pole voltage testers that have an input impedance greater than 120 kΩ. The PD240 is actuated by microswitch when the probes of a voltage indicator or test leads of a multimeter are inserted into the probe apertures on its front face. An LED adjacent to the probe apertures indicates when the unit is powered. The body of the proving device is made out of flame retardant ABS. It is flush mounted so is stable when used on flat surfaces.
Features and Benefits
Output voltage 240 V + 4% DC at 2 mA, 3.5 mA maximum
LED power indicator threshold180 V + 4% DC output
Minimum operating battery level 5 V DC
Operating temperature range -10 to 40 °C at maximum 70% RH
Dimensions 144 x 63 x 31 mm
Weight 180 g approximately (including battery)
Martindale Lock-Off Kits, Voltage Indicators and Proving Units
Note
Not for use with Martindale VI13700G voltage indicators or Drummond test lamps
Standards
BS-EN61010-1 2001
Supplied with
Battery, belt clip, instruction manual
Related links
- Martindale PD240 Voltage Indicator Proving Unit 2mA 240V
- Black Star P240 Voltage Indicator Proving Unit 2mA 240V, RSCAL
- Black Star P240 Voltage Indicator Proving Unit 2mA 240V
- Martindale MARVIPD138-S Voltage Indicator Proving Unit 3.5mA 440V LED, RSCAL
- Martindale MARVT28PD-S Voltage Indicator Proving Unit 3.5mA 690V LCD RSCAL
- Martindale MARVIPD150-S Voltage Indicator Proving Unit 3.5mA 690V LED, RSCAL
- Martindale MARVT25PD-S Voltage Indicator Proving Unit 3.5mA 690V LED, RSCAL
- Martindale VIPD150-S Voltage Indicator Proving Unit 3.5mA 690V LED
