VL53L3CXV9DH/1 STMicroelectronics, VL53L3CX Time-of-Flight, 3m 2.6 V to 3.5 V 12-Pin LGA12
- RS Stock No.:
- 215-165
- Mfr. Part No.:
- VL53L3CXV9DH/1
- Manufacturer:
- STMicroelectronics
Subtotal (1 reel of 4500 units)*
€14,325.97
(exc. VAT)
€17,620.94
(inc. VAT)
Temporarily out of stock
- Shipping from 29 May 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Reel(s) | Per Reel | Per unit* |
|---|---|---|
| 1 + | €14,325.97 | €3.184 |
*price indicative
- RS Stock No.:
- 215-165
- Mfr. Part No.:
- VL53L3CXV9DH/1
- Manufacturer:
- STMicroelectronics
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | STMicroelectronics | |
| Sensor Type | Time-of-Flight | |
| Maximum Switching Frequency | 1000 kHz | |
| Sensing Distance | 3m | |
| Package Type | LGA12 | |
| Pin Count | 12 | |
| Minimum Operating Supply Voltage | 2.6 V | |
| Maximum Operating Supply Voltage | 3.5 V | |
| Series | VL53L3CX | |
| Select all | ||
|---|---|---|
Brand STMicroelectronics | ||
Sensor Type Time-of-Flight | ||
Maximum Switching Frequency 1000 kHz | ||
Sensing Distance 3m | ||
Package Type LGA12 | ||
Pin Count 12 | ||
Minimum Operating Supply Voltage 2.6 V | ||
Maximum Operating Supply Voltage 3.5 V | ||
Series VL53L3CX | ||
- COO (Country of Origin):
- CN
The STMicroelectronics Proximty Sensor combines a high performance proximity and ranging sensor, with multitarget distance measurements and automatic smudge correction. The miniature reflowable package integrates a single photon avalanche diode (SPAD) array and physical infrared filters to achieve the best ranging performance in various ambient lighting conditions, with a wide range of cover glass windows.
Dynamic fingerprint smudge compensation
Short distance high accuracy linearity
Multitarget detection and distance measurement
Short distance high accuracy linearity
Multitarget detection and distance measurement
Related links
- VL53L3CXV9DH/1 STMicroelectronics 3m 2.6 V to 3.5 V 12-Pin LGA12
- VL53L0CXV9DH/1 STMicroelectronics 2m 2.6 V to 3.5 V 12-Pin LGA12
- VL53L4CDV9DH/1 STMicroelectronics 1300mm 2.6 V to 3.5 V 12-Pin LGA12
- VL53L4CXV9DH/1 STMicroelectronics 6m 2.6 V to 3.5 V 12-Pin LGA12
- VL53L1CBV0FY/1 STMicroelectronics 4m 2.6 V to 3.5 V 12-Pin LGA
- VL53L4CXV0DH/1 STMicroelectronics 6m 2.6 V to 3.5 V 12-Pin LGA
- VL53L0CXV0DH/1 STMicroelectronics 2m 2.6 V to 3.5 V 12-Pin LGA
- VL53L1CXV0FY/1 STMicroelectronics 4m 2.6 V to 3.5 V 12-Pin LGA
