STMicroelectronics VL53L4CX Proximity Sensor IC 6 m 2.6 V 3.5V 12 LGA
- RS Stock No.:
- 240-0621
- Mfr. Part No.:
- VL53L4CXV0DH/1
- Manufacturer:
- STMicroelectronics
Subtotal (1 reel of 4500 units)*
€13,149.00
(exc. VAT)
€16,173.00
(inc. VAT)
Temporarily out of stock
- Shipping from 19 July 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Reel* |
|---|---|---|
| 4500 + | €2.922 | €13,149.00 |
*price indicative
- RS Stock No.:
- 240-0621
- Mfr. Part No.:
- VL53L4CXV0DH/1
- Manufacturer:
- STMicroelectronics
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | STMicroelectronics | |
| Product Type | Proximity Sensor IC | |
| Maximum Output Current | 9μA | |
| Maximum Output Voltage | 400mV | |
| Sensing Distance | 6m | |
| Output Type | Digital | |
| Mount Type | Surface | |
| Package Type | LGA | |
| Pin Count | 12 | |
| Length | 4.4mm | |
| Height | 1mm | |
| Width | 2.4mm | |
| Minimum Supply Voltage | 2.6V | |
| Series | VL53L4CX | |
| Automotive Standard | No | |
| Minimum Operating Temperature | -30°C | |
| Maximum Operating Temperature | 85°C | |
| Maximum Supply Voltage | 3.5V | |
| Select all | ||
|---|---|---|
Brand STMicroelectronics | ||
Product Type Proximity Sensor IC | ||
Maximum Output Current 9μA | ||
Maximum Output Voltage 400mV | ||
Sensing Distance 6m | ||
Output Type Digital | ||
Mount Type Surface | ||
Package Type LGA | ||
Pin Count 12 | ||
Length 4.4mm | ||
Height 1mm | ||
Width 2.4mm | ||
Minimum Supply Voltage 2.6V | ||
Series VL53L4CX | ||
Automotive Standard No | ||
Minimum Operating Temperature -30°C | ||
Maximum Operating Temperature 85°C | ||
Maximum Supply Voltage 3.5V | ||
The STMicroelectronics proximity sensor specifically designed for long-range, multitarget measurements, provides very accurate distance measurements up to 6 m with excellent results over short distances. A new generation laser emitter with 18° FoV improves performances under ambient light, Thanks to ST's patented algorithms and innovative module construction, it is also able to detect multiple objects within the FoV with depth understanding. The ST histogram algorithms ensure cover glass crosstalk immunity beyond 80 cm and dynamic smudge compensation for targets below 80 cm.
Histogram based technology
Distance measurement from 0 mm up to 6 m
Short distance linearity down to 10 mm
Field of view (FoV) of 18°
Multiobject detection capability
Reflowable component
Live crosstalk correction
Related links
- STMicroelectronics VL53L4CX Proximity Sensor IC 6 m 2.6 V 3.5V 12 LGA
- STMicroelectronics VL53L4CX Proximity Sensor 6 m 2.6 V 3.5V 12 LGA12
- STMicroelectronics VL53L1 Proximity Sensor IC 4 m 2.6 V 3.5V 12 LGA
- STMicroelectronics VL53L1X Proximity Sensor IC 4 m 2.6 V 3.5V 12 LGA
- STMicroelectronics VL53L0X Optical Proximity Detector 2 m 2.6 V 3.5V 12 LGA
- STMicroelectronics VL53L3CX Proximity Sensor 3 m 2.6 V 3.5V 12 LGA12
- STMicroelectronics VL53L0X Optical Proximity Detector 2 m 2.6 V 3.5V 12 LGA12
- STMicroelectronics VL6180X Proximity Sensor IC 100 mm 2.6 V 3V 12 LGA
