STMicroelectronics VL53L0X Optical Proximity Detector 2 m 2.6 V 3.5V 12 LGA
- RS Stock No.:
- 192-0657
- Mfr. Part No.:
- VL53L0CXV0DH/1
- Manufacturer:
- STMicroelectronics
Subtotal (1 reel of 5000 units)*
€11,220.00
(exc. VAT)
€13,800.00
(inc. VAT)
In Stock
- 5,000 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Reel* |
|---|---|---|
| 5000 + | €2.244 | €11,220.00 |
*price indicative
- RS Stock No.:
- 192-0657
- Mfr. Part No.:
- VL53L0CXV0DH/1
- Manufacturer:
- STMicroelectronics
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | STMicroelectronics | |
| Product Type | Optical Proximity Detector | |
| Maximum Switching Frequency | 400kHz | |
| Maximum Output Voltage | 400mV | |
| Sensing Distance | 2m | |
| Output Type | Digital | |
| Mount Type | Surface | |
| Package Type | LGA | |
| Pin Count | 12 | |
| Height | 1mm | |
| Length | 4.4mm | |
| Width | 2.4mm | |
| Automotive Standard | No | |
| Series | VL53L0X | |
| Maximum Supply Voltage | 3.5V | |
| Maximum Operating Temperature | 70°C | |
| Minimum Operating Temperature | -20°C | |
| Minimum Supply Voltage | 2.6V | |
| Select all | ||
|---|---|---|
Brand STMicroelectronics | ||
Product Type Optical Proximity Detector | ||
Maximum Switching Frequency 400kHz | ||
Maximum Output Voltage 400mV | ||
Sensing Distance 2m | ||
Output Type Digital | ||
Mount Type Surface | ||
Package Type LGA | ||
Pin Count 12 | ||
Height 1mm | ||
Length 4.4mm | ||
Width 2.4mm | ||
Automotive Standard No | ||
Series VL53L0X | ||
Maximum Supply Voltage 3.5V | ||
Maximum Operating Temperature 70°C | ||
Minimum Operating Temperature -20°C | ||
Minimum Supply Voltage 2.6V | ||
- COO (Country of Origin):
- CN
Fully integrated miniature module
940 nm laser VCSEL
VCSEL driver
Ranging sensor with advanced embedded micro controller
4.4 x 2.4 x 1.0 mm
Fast, accurate distance ranging
Measures absolute range up to 2 m
Reported range is independent of the target reflectance
Advanced embedded optical cross-talk compensation to simplify cover glass selection
Eye safe
Easy integration
Single reflowable component
No additional optics
Single power supply
I2C interface for device control and data transfer
Xshutdown (reset) and interrupt GPIO
Programmable I2C address
Related links
- STMicroelectronics VL53L0X Optical Proximity Detector 2 m 2.6 V 3.5V 12 LGA
- STMicroelectronics VL53L0X Optical Proximity Detector 2 m 2.6 V 3.5V 12 LGA12
- STMicroelectronics VL53L1 Proximity Sensor IC 4 m 2.6 V 3.5V 12 LGA
- STMicroelectronics VL53L1X Proximity Sensor IC 4 m 2.6 V 3.5V 12 LGA
- STMicroelectronics VL53L4CX Proximity Sensor IC 6 m 2.6 V 3.5V 12 LGA
- STMicroelectronics VL53L4CX Proximity Sensor 6 m 2.6 V 3.5V 12 LGA12
- STMicroelectronics VL53L3CX Proximity Sensor 3 m 2.6 V 3.5V 12 LGA12
- STMicroelectronics VL53L4CD Proximity Sensor 1300 mm 2.6 V 3.5V 12 LGA12
