STMicroelectronics VL53L4CX Proximity Sensor 6 m 2.6 V 3.5V 12 LGA12
- RS Stock No.:
- 215-172
- Mfr. Part No.:
- VL53L4CXV9DH/1
- Manufacturer:
- STMicroelectronics
Subtotal (1 unit)*
€2.88
(exc. VAT)
€3.54
(inc. VAT)
In Stock
- 495 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €2.88 |
*price indicative
- RS Stock No.:
- 215-172
- Mfr. Part No.:
- VL53L4CXV9DH/1
- Manufacturer:
- STMicroelectronics
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | STMicroelectronics | |
| Product Type | Proximity Sensor | |
| Maximum Switching Frequency | 1000kHz | |
| Maximum Output Voltage | 3.5V | |
| Sensing Distance | 6m | |
| Package Type | LGA12 | |
| Pin Count | 12 | |
| Maximum Supply Voltage | 3.5V | |
| Automotive Standard | AEC-Q101 | |
| Maximum Operating Temperature | 85°C | |
| Minimum Operating Temperature | -30°C | |
| Series | VL53L4CX | |
| Minimum Supply Voltage | 2.6V | |
| Select all | ||
|---|---|---|
Brand STMicroelectronics | ||
Product Type Proximity Sensor | ||
Maximum Switching Frequency 1000kHz | ||
Maximum Output Voltage 3.5V | ||
Sensing Distance 6m | ||
Package Type LGA12 | ||
Pin Count 12 | ||
Maximum Supply Voltage 3.5V | ||
Automotive Standard AEC-Q101 | ||
Maximum Operating Temperature 85°C | ||
Minimum Operating Temperature -30°C | ||
Series VL53L4CX | ||
Minimum Supply Voltage 2.6V | ||
- COO (Country of Origin):
- CN
The STMicroelectronics Proximty Sensor Specifically designed for long-range, multitarget measurements, the VL53L4CX provides very accurate distance measurements up to 6 m with excellent results over short distances. A new generation laser emitter with 18° FoV improves performance under ambient light.
Reflowable component
Live crosstalk correction
Related links
- STMicroelectronics VL53L4CX Proximity Sensor IC 6 m 2.6 V 3.5V 12 LGA
- STMicroelectronics VL53L3CX Proximity Sensor 3 m 2.6 V 3.5V 12 LGA12
- STMicroelectronics VL53L0X Optical Proximity Detector 2 m 2.6 V 3.5V 12 LGA12
- STMicroelectronics VL53L4CD Proximity Sensor 1300 mm 2.6 V 3.5V 12 LGA12
- STMicroelectronics VL53L1X Proximity Sensor IC 4 m 2.6 V 3.5V 12 LGA
- STMicroelectronics VL53L1 Proximity Sensor IC 4 m 2.6 V 3.5V 12 LGA
- STMicroelectronics VL53L0X Optical Proximity Detector 2 m 2.6 V 3.5V 12 LGA
- STMicroelectronics VL6180X Proximity Sensor IC 100 mm 2.6 V 3V 12 LGA
