Panasonic EKMB Proximity Sensor 2.2 m -0.3 V 4.5V 3
- RS Stock No.:
- 135-7112
- Mfr. Part No.:
- EKMB1393113K
- Manufacturer:
- Panasonic
Subtotal (1 unit)*
€9.00
(exc. VAT)
€11.07
(inc. VAT)
In Stock
- 38 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €9.00 |
*price indicative
- RS Stock No.:
- 135-7112
- Mfr. Part No.:
- EKMB1393113K
- Manufacturer:
- Panasonic
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Panasonic | |
| Product Type | Proximity Sensor | |
| Maximum Output Current | 100μA | |
| Maximum Output Voltage | 0.5V | |
| Sensing Distance | 2.2m | |
| Output Type | Digital | |
| Mount Type | Through Hole | |
| Pin Count | 3 | |
| Height | 17.2mm | |
| Width | 14.9mm | |
| Minimum Operating Temperature | -20°C | |
| Series | EKMB | |
| Maximum Supply Voltage | 4.5V | |
| Automotive Standard | No | |
| Minimum Supply Voltage | -0.3V | |
| Maximum Operating Temperature | 60°C | |
| Select all | ||
|---|---|---|
Brand Panasonic | ||
Product Type Proximity Sensor | ||
Maximum Output Current 100μA | ||
Maximum Output Voltage 0.5V | ||
Sensing Distance 2.2m | ||
Output Type Digital | ||
Mount Type Through Hole | ||
Pin Count 3 | ||
Height 17.2mm | ||
Width 14.9mm | ||
Minimum Operating Temperature -20°C | ||
Series EKMB | ||
Maximum Supply Voltage 4.5V | ||
Automotive Standard No | ||
Minimum Supply Voltage -0.3V | ||
Maximum Operating Temperature 60°C | ||
- COO (Country of Origin):
- JP
Panasonic Passive InfraRed (PIR) Motion Sensors, EKMB (WL) Series
Saturn Lens - Dual zone
Low Current consumption for battery-driven applications
Digital output
White, Pearl White and Black Colour options
EKMB1193xxx standby mode current consumption 1 μA
EKMB1293xxx standby mode current consumption 2 μA
EKMB1393xxx standby mode current consumption 6 μA
Differential Input circuit on EKMB1393xxx (6 μA type only) for applications where a high noise resistance is required
Operating Voltage 2.3 to 4 V
Motion Detectors
More detailed technical information is available from our web site.
Related links
- Panasonic EKMB Proximity Sensor 2.2 m -0.3 V 4.5 V 3
- Panasonic EKMC Proximity Sensor 2.2 m -0.3 V 7 V 3
- EKMB1393112K Panasonic 2.2m -0.3 V to 4.5 V 3-Pin
- Panasonic EKMC Proximity Sensor 12 m -0.3 V 7 V 3
- Panasonic EKMC Proximity Sensor 5 m -0.3 V 7 V 3
- Panasonic EKMB (WL) PIR Sensor 7 m 2.3 V 4V 3
- Panasonic Grid-EYE Proximity Sensor 7 m -0.3 V 3.3 V 14
- Panasonic EKMB (WL) PIR Sensor 5 m 2.3 V 4V 3
