Infineon CY8CMBR3 Capacitive Touch Sensor 300 mm 1.71 V 5.5V 16 SOIC
- RS Stock No.:
- 188-5387
- Mfr. Part No.:
- CY8CMBR3110-SX2I
- Manufacturer:
- Infineon
Subtotal (1 tube of 48 units)*
€53.47
(exc. VAT)
€65.76
(inc. VAT)
In Stock
- 912 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Tube* |
|---|---|---|
| 48 + | €1.114 | €53.47 |
*price indicative
- RS Stock No.:
- 188-5387
- Mfr. Part No.:
- CY8CMBR3110-SX2I
- Manufacturer:
- Infineon
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Infineon | |
| Product Type | Capacitive Touch Sensor | |
| Maximum Switching Frequency | 400MHz | |
| Maximum Output Current | 85mA | |
| Maximum Output Voltage | 600mV | |
| Sensing Distance | 300mm | |
| Output Type | Open Drain | |
| Mount Type | Surface | |
| Package Type | SOIC | |
| Pin Count | 16 | |
| Height | 1.47mm | |
| Width | 3.98mm | |
| Length | 9.98mm | |
| Minimum Operating Temperature | -40°C | |
| Maximum Supply Voltage | 5.5V | |
| Series | CY8CMBR3 | |
| Maximum Operating Temperature | 85°C | |
| Automotive Standard | No | |
| Minimum Supply Voltage | 1.71V | |
| Select all | ||
|---|---|---|
Brand Infineon | ||
Product Type Capacitive Touch Sensor | ||
Maximum Switching Frequency 400MHz | ||
Maximum Output Current 85mA | ||
Maximum Output Voltage 600mV | ||
Sensing Distance 300mm | ||
Output Type Open Drain | ||
Mount Type Surface | ||
Package Type SOIC | ||
Pin Count 16 | ||
Height 1.47mm | ||
Width 3.98mm | ||
Length 9.98mm | ||
Minimum Operating Temperature -40°C | ||
Maximum Supply Voltage 5.5V | ||
Series CY8CMBR3 | ||
Maximum Operating Temperature 85°C | ||
Automotive Standard No | ||
Minimum Supply Voltage 1.71V | ||
CapSense® Touch Controllers, Cypress Semiconductor
A range of Programmable System-on-chip (PSoC®) products from Cypress Semiconductor incorporating analogue sub-systems with capacitive sensing hardware. These configurable devices include an on-board MCU and are aimed primarily at capacitive touch screen applications.
Touch Screen Controllers
Related links
- Infineon CY8CMBR3 Capacitive Touch Sensor 300 mm 1.71 V 5.5V 16 SOIC
- Cypress Semiconductor CY8CMBR3 Capacitive Touch Sensor 300 mm 1.71 V 16 QFN
- CY8CMBR3102-SX1I Infineon 300mm 1.71 V to 5.5 V 8-Pin SOIC
- Infineon CY8CMBR3102 Proximity Sensor 300 mm 1.71 V 5.5V 8 SOIC
- Infineon CY8CMBR3002 Proximity Sensor 300 mm 1.71 V 5.5V 8 SOIC
- Infineon CY8CMBR3106S Proximity Sensor 300 mm 1.71 V 5.5V 24 QFN
- Microchip CAP1293 Capacitive Touch Sensor 3 V 5.5V 8 SOIC
- Microchip CAP1298 Capacitive Touch Sensor 3 V 5.5V 14 SOIC
