ams OSRAM TMD3725 Ambient Light & Proximity Sensor 100 mm 1.7 V 2V 8 OLGA
- RS Stock No.:
- 232-9750
- Mfr. Part No.:
- TMD37253M
- Manufacturer:
- ams OSRAM
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 232-9750
- Mfr. Part No.:
- TMD37253M
- Manufacturer:
- ams OSRAM
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ams OSRAM | |
| Product Type | Ambient Light & Proximity Sensor | |
| Maximum Output Current | 20mA | |
| Maximum Output Voltage | 600mV | |
| Sensing Distance | 100mm | |
| Output Type | Open Drain | |
| Mount Type | Surface | |
| Package Type | OLGA | |
| Pin Count | 8 | |
| Length | 3.65mm | |
| Width | 2mm | |
| Height | 1mm | |
| Series | TMD3725 | |
| Maximum Supply Voltage | 2V | |
| Automotive Standard | No | |
| Minimum Operating Temperature | -30°C | |
| Maximum Operating Temperature | 85°C | |
| Minimum Supply Voltage | 1.7V | |
| Select all | ||
|---|---|---|
Brand ams OSRAM | ||
Product Type Ambient Light & Proximity Sensor | ||
Maximum Output Current 20mA | ||
Maximum Output Voltage 600mV | ||
Sensing Distance 100mm | ||
Output Type Open Drain | ||
Mount Type Surface | ||
Package Type OLGA | ||
Pin Count 8 | ||
Length 3.65mm | ||
Width 2mm | ||
Height 1mm | ||
Series TMD3725 | ||
Maximum Supply Voltage 2V | ||
Automotive Standard No | ||
Minimum Operating Temperature -30°C | ||
Maximum Operating Temperature 85°C | ||
Minimum Supply Voltage 1.7V | ||
- COO (Country of Origin):
- TW
The ams TMD3725 series features Advanced proximity measurement, colour sense, and digital ambient light sensing. The package has been designed to accommodate a single hole aperture approach. The slim module incorporates an IR LED and factory calibrated LED driver. The proximity detection feature provides object detection by photodiode detection of reflected IR energy. Detect/release events are interrupt driven, and occur when proximity result crosses upper and/or lower threshold settings. The proximity engine features offset adjustment registers to compensate for unwanted IR energy reflection at the sensor.
Provides <10% CCT accuracy
Design flexibility for dark glass & placement
Reduces power consumption
Enables dark room to sunlight operation
Compensates for unwanted IR energy system crosstalk reflection
Compensates for unwanted ambient light photodiode cur
Related links
- ams OSRAM TMD3725 Ambient Light & Proximity Sensor 100 mm 1.7 V 2V 8 OLGA
- ams OSRAM TMD2725 Ambient Light & Proximity Sensor 30 mm 1.7 V 2V 8 SMD-8 Module
- ams OSRAM TMD3725-EVM Colour Sensor Proximity Sensor Evaluation Module for TMD3725 TMD3725
- ams OSRAM TMD3719 Ambient Light & Proximity Sensor 84 mm 1.7 V 1.98V 10 OLGA
- ams OSRAM TMD2755 Ambient Light & Proximity Sensor 30 mm 1.7 V 1.98V 6 OLGA
- ams OSRAM TMD27123M Ambient Light & Proximity Sensor 30 mm 1.7 V 1.98V 6 OLGA - 30mm
- ams OSRAM TMD2620 Proximity Sensor 30 mm 1.7 V 2V 8 TMD2620
- ams OSRAM TMD26353 Proximity Sensor 10 mm 1.7 V 2V 6 OLGA
