Eaton Inductive Threaded Barrel Proximity Sensor, M12, 1 → 12 mm Detection 4-20 mA, 15 → 30 V dc
- RS Stock No.:
- 121-329
- Mfr. Part No.:
- 166684 E59-A30A112D01-C1
- Manufacturer:
- Eaton
Subtotal (1 unit)*
€151.00
(exc. VAT)
€185.73
(inc. VAT)
Temporarily out of stock
- Shipping from 16 February 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €151.00 |
*price indicative
- RS Stock No.:
- 121-329
- Mfr. Part No.:
- 166684 E59-A30A112D01-C1
- Manufacturer:
- Eaton
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Eaton | |
| Thread Size | M12 | |
| Sensor Technology | Inductive | |
| Detection Range | 1 → 12 mm | |
| Body Style | Threaded Barrel | |
| Analogue Switching Output Type | 4-20 mA | |
| Connection Type | M12 | |
| Supply Voltage | 15 → 30 V dc | |
| IP Rating | IP67 | |
| Length | 74.1mm | |
| Mounting Type | Flush | |
| Shielding | Shielded | |
| Switching Frequency | 140 Hz | |
| Series | E59 AccuProx | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Thread Size M12 | ||
Sensor Technology Inductive | ||
Detection Range 1 → 12 mm | ||
Body Style Threaded Barrel | ||
Analogue Switching Output Type 4-20 mA | ||
Connection Type M12 | ||
Supply Voltage 15 → 30 V dc | ||
IP Rating IP67 | ||
Length 74.1mm | ||
Mounting Type Flush | ||
Shielding Shielded | ||
Switching Frequency 140 Hz | ||
Series E59 AccuProx | ||
- COO (Country of Origin):
- MX
The Eaton analog inductive proximity sensor is designed to provide accurate sensing in industrial applications. With a stainless steel construction and a 30mm diameter sensor, it offers reliable performance in a variety of settings. The sensor features a 4 to 20mA output current and a switching distance of 1 to 12mm, making it suitable for precise detection tasks. With certifications such as UL and CE, this sensor ensures safety and quality in your operations.
Stainless steel construction for durability
30mm sensor diameter for accurate detection
4-20mA output current for reliable signal transmission
1-12mm switching distance for precise sensing
UL and CE certifications for safety and quality assurance
30mm sensor diameter for accurate detection
4-20mA output current for reliable signal transmission
1-12mm switching distance for precise sensing
UL and CE certifications for safety and quality assurance
Related links
- Eaton Inductive Threaded Barrel Proximity Sensor 1 → 12 mm Detection 0-10 V/0-20 mA, 15 → 30 V dc
- Eaton Inductive Threaded Barrel Proximity Sensor 1 → 25 mm Detection 4-20 mA, 15 → 30 V dc
- Eaton Inductive Threaded Barrel Proximity Sensor 1 → 7 mm Detection 4-20 mA, 15 → 30 V dc
- Eaton Inductive Threaded Barrel Proximity Sensor 1 → 8 mm Detection 4-20 mA, 15 → 30 V dc
- Eaton Inductive Threaded Barrel Proximity Sensor 1 → 12 mm Detection 4-20 mA, 15 → 30 V dc
- Eaton Inductive Threaded Barrel Proximity Sensor 1 → 25 mm Detection 4-20 mA, 15 → 30 V dc
- Eaton Inductive Threaded Barrel Proximity Sensor 8 mm Detection 4-20 mA, 15 → 30 V dc
- Eaton Inductive Threaded Barrel Proximity Sensor 1 → 7 mm Detection 4-20 mA, 15 → 30 V dc
